Broadcom HSML-C170-T0000
| Manufacturer | |
| MPN | HSML-C170-T0000 |
| LCSC Part # | C6875191 |
| Packaging | SMD,2x1.3mm |
| Customer # | |
| Key Attributes | 609nm 450mcd 140° Orange 20mA 2mm x 1.25mm square LED 2V 605nm SMD,2x1.3mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 609nm | |
| Luminous Intensity | 450mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 609nm | |
| Luminous Intensity | 450mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 605nm |
Introduction
The HSML-C170-T0000 ChipLED is a surface-mount LED in the industry-standard 2.0 mm × 1.25 mm package, offering ease of use and handling. It utilizes high-efficiency, high-brightness AlInGaP material to deliver industry-leading performance. The LED features a wide viewing angle. Combined with high performance, these characteristics make it an ideal choice for applications requiring uniform light distribution and high brightness. The device is well-suited for applications in industrial equipment, consumer electronics, gaming, home appliances, and the white and brown goods markets.
Features
- AlInGaP chip LED
- 0805 SMD package
- Top-emitting package
- Reflow soldering compatible
- 8mm tape and reel packaging, 7-inch reel diameter
Applications
- Button backlighting
- Icon backlighting
- Status indication
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.895 | $ 0.90 |
| 10+ | $ 0.8773 | $ 8.77 |
| 30+ | $ 0.8644 | $ 25.93 |
| 100+ | $ 0.8515 | $ 85.15 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 609nm | |
| Luminous Intensity | 450mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | SMD,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 609nm | |
| Luminous Intensity | 450mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | 2mm x 1.25mm square LED | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 605nm |
Introduction
The HSML-C170-T0000 ChipLED is a surface-mount LED in the industry-standard 2.0 mm × 1.25 mm package, offering ease of use and handling. It utilizes high-efficiency, high-brightness AlInGaP material to deliver industry-leading performance. The LED features a wide viewing angle. Combined with high performance, these characteristics make it an ideal choice for applications requiring uniform light distribution and high brightness. The device is well-suited for applications in industrial equipment, consumer electronics, gaming, home appliances, and the white and brown goods markets.
Features
- AlInGaP chip LED
- 0805 SMD package
- Top-emitting package
- Reflow soldering compatible
- 8mm tape and reel packaging, 7-inch reel diameter
Applications
- Button backlighting
- Icon backlighting
- Status indication
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



