ADI LTC4217IFE#TRPBF
| Manufacturer | |
| MPN | LTC4217IFE#TRPBF |
| LCSC Part # | C687473 |
| Packaging | TSSOP-20-175mil |
| Customer # | |
| Key Attributes | 1 2.9V~26.5V TSSOP-20-175mil Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20-175mil | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout | |
| Threshold Voltage | 15mV | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~26.5V | |
| RDS(on) | 33mΩ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20-175mil | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Threshold Voltage | 15mV | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~26.5V | |
| RDS(on) | 33mΩ | |
| Peak Output Current(Sink) | - |
Introduction
The LTC4217 is an integrated solution for Hot Swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. A dedicated 12V version (LTC4217-12) contains preset 12V specific thresholds, while the standard LTC4217 allows adjustable thresholds. The LTC4217 provides separate inrush current control and a 5% accurate 2A current limit with foldback current limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided. For a 5A pin compatible version, see LTC4232.
Features
- Small Footprint
- 33mΩ MOSFET with RSENSE
- Wide Operating Voltage Range: 2.9V to 26.5V
- Adjustable, 5% Accurate Current Limit
- Current and Temperature Monitor Outputs
- Overtemperature Protection
- Adjustable Current Limit Timer Before Fault
- Power Good and Fault Outputs
- Adjustable Inrush Current Control
- 2% Accurate Undervoltage and Overvoltage Protection
- Pin Compatible with LTC4232 (DFN Package Only)
- Available in 20-Lead TSSOP and 16-Lead 5mm × 3mm DFN Packages
Applications
- RAID Systems, Solid State Drives
- Server I/O Cards
- Industrial
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.6917 | $ 14.69 |
| 10+ | $ 14.067 | $ 140.67 |
| 30+ | $ 12.9853 | $ 389.56 |
| 100+ | $ 12.0403 | $ 1204.03 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20-175mil | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout | |
| Threshold Voltage | 15mV | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~26.5V | |
| RDS(on) | 33mΩ | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20-175mil | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 5mm | |
| Height | - | |
| Features | Overcurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Thermal Protection;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Threshold Voltage | 15mV | |
| Width | - | |
| Peak Output Current(Source) | - | |
| Number of Channels | 1 | |
| Voltage Rating | 2.9V~26.5V | |
| RDS(on) | 33mΩ | |
| Peak Output Current(Sink) | - |
Introduction
The LTC4217 is an integrated solution for Hot Swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a Hot Swap controller, power MOSFET and current sense resistor in a single package for small form factor applications. A dedicated 12V version (LTC4217-12) contains preset 12V specific thresholds, while the standard LTC4217 allows adjustable thresholds. The LTC4217 provides separate inrush current control and a 5% accurate 2A current limit with foldback current limiting. The current limit threshold can be adjusted dynamically using an external pin. Additional features include a current monitor output that amplifies the sense resistor voltage for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided. For a 5A pin compatible version, see LTC4232.
Features
- Small Footprint
- 33mΩ MOSFET with RSENSE
- Wide Operating Voltage Range: 2.9V to 26.5V
- Adjustable, 5% Accurate Current Limit
- Current and Temperature Monitor Outputs
- Overtemperature Protection
- Adjustable Current Limit Timer Before Fault
- Power Good and Fault Outputs
- Adjustable Inrush Current Control
- 2% Accurate Undervoltage and Overvoltage Protection
- Pin Compatible with LTC4232 (DFN Package Only)
- Available in 20-Lead TSSOP and 16-Lead 5mm × 3mm DFN Packages
Applications
- RAID Systems, Solid State Drives
- Server I/O Cards
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



