Broadcom HLMP-CE34-Y1CDD
| Manufacturer | |
| MPN | HLMP-CE34-Y1CDD |
| LCSC Part # | C6874238 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 501nm 30° 15.15cd Cyan 20mA 3.2V 505nm Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 501nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Luminous Intensity | 15.15cd | |
| Illumination Color | Cyan | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 505nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 501nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 15.15cd | |
| Illumination Color | Cyan | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 505nm |
Introduction
High-brightness cyan LEDs based on the highest-efficiency, cost-effective InGaN material technology. Typical dominant wavelength of 505nm, ideally suited for traffic signal applications. These LEDs feature an un-tinted, non-diffused T-1 3/4 package with second-generation optical elements, producing a well-defined spatial radiation pattern at specific viewing angles. Manufactured using advanced optical-grade epoxy, these lamps offer superior temperature resistance and moisture resistance for outdoor signage and signal applications.
Features
- Viewing angles: 15°, 23°, and 30°
- Clear spatial radiation pattern
- High-brightness material
- Superior moisture resistance
- Package options: with and without support pins
- Uncolored and non-diffused
Applications
Traffic Signal
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8025 | $ 0.80 |
| 10+ | $ 0.7839 | $ 7.84 |
| 30+ | $ 0.7731 | $ 23.19 |
| 100+ | $ 0.7623 | $ 76.23 |
Standard Packaging2000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 501nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Luminous Intensity | 15.15cd | |
| Illumination Color | Cyan | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 505nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 501nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 15.15cd | |
| Illumination Color | Cyan | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 505nm |
Introduction
High-brightness cyan LEDs based on the highest-efficiency, cost-effective InGaN material technology. Typical dominant wavelength of 505nm, ideally suited for traffic signal applications. These LEDs feature an un-tinted, non-diffused T-1 3/4 package with second-generation optical elements, producing a well-defined spatial radiation pattern at specific viewing angles. Manufactured using advanced optical-grade epoxy, these lamps offer superior temperature resistance and moisture resistance for outdoor signage and signal applications.
Features
- Viewing angles: 15°, 23°, and 30°
- Clear spatial radiation pattern
- High-brightness material
- Superior moisture resistance
- Package options: with and without support pins
- Uncolored and non-diffused
Applications
Traffic Signal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

