Broadcom HLMP-1540-H0002
| Manufacturer | |
| MPN | HLMP-1540-H0002 |
| LCSC Part # | C6874164 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 565nm 45mcd 24° Emerald Green 20mA 3mm Round Lens 2.2V 569nm Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 565nm | |
| Luminous Intensity | 45mcd | |
| Viewing Angle | 24° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 565nm | |
| Luminous Intensity | 45mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 24° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These non-diffused lamps outperform conventional LED lamps. Superior product performance is achieved through the adoption of new high-brightness materials.
Features
AI Translation
- Enhanced brightness
- Improved color performance
- Available in popular T-1 and T-1¾ packages
- New robust leads
- IC compatible / low current capability
- Reliable and rugged
- Available in three bright color options: red, yellow, green
Applications
AI Translation
- Lighting switches
- Front panel backlighting
- Light pipe sources
- Keyboard indicators
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6629 | $ 0.66 |
| 10+ | $ 0.6489 | $ 6.49 |
| 30+ | $ 0.6396 | $ 19.19 |
| 100+ | $ 0.6303 | $ 63.03 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 565nm | |
| Luminous Intensity | 45mcd | |
| Viewing Angle | 24° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 565nm | |
| Luminous Intensity | 45mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 24° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 2.2V | |
| Diode Configuration | - | |
| Wavelength | 569nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These non-diffused lamps outperform conventional LED lamps. Superior product performance is achieved through the adoption of new high-brightness materials.
Features
AI Translation
- Enhanced brightness
- Improved color performance
- Available in popular T-1 and T-1¾ packages
- New robust leads
- IC compatible / low current capability
- Reliable and rugged
- Available in three bright color options: red, yellow, green
Applications
AI Translation
- Lighting switches
- Front panel backlighting
- Light pipe sources
- Keyboard indicators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

