LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4210-4CS6#TRMPBF product image
Images for reference only

ADI LTC4210-4CS6#TRMPBFRoHS

Manufacturer
MPN
LTC4210-4CS6#TRMPBF
LCSC Part #
C687401
Packaging
TSOT-23-6L
Customer #
Key Attributes
1 2.7V~7V TSOT-23-6L Hot Swap Controllers RoHS
Datasheetpdf iconADI LTC4210-4CS6#TRMPBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3355$ 3.34
200+$ 1.2919$ 258.38
500+$ 1.2456$ 622.80
1,000+$ 1.224$ 1224.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingTSOT-23-6L
Operating Temperature Range0℃~+70℃
Length-
Height1mm
FeaturesOvercurrent Protection;Under-voltage lockout
Threshold Voltage50mV
Width-
Peak Output Current(Source)-
Number of Channels1
Voltage Rating2.7V~7V
RDS(on)-
Peak Output Current(Sink)-

Introduction

AI Translation

The LTC4210-3/LTC4210-4 is a 6-pin SOT-23 Hot Swap controller that allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the GATE of an external N-channel MOSFET for a supply voltage ranging from 2.7V to 7V. The LTC4210 provides the initial timing cycle and allows the GATE to be ramped up at an adjustable rate. The LTC4210 features a fast current limit loop providing active current limiting together with a circuit breaker timer. The signal at the ON pin turns the part on and off and is also used for the reset function. The LTC4210-3 autoretries on overcurrent fault and the LTC4210-4 latches off on an overcurrent fault.

Features

AI Translation
  • Allows Safe Board Insertion and Removal from a Live Backplane
  • Adjustable Analog Current Limit with Circuit Breaker
  • Fast Response Limits Peak Fault Current
  • Automatic Retry or Latch Off On Current Fault
  • Adjustable Supply Voltage Power-Up Rate
  • High Side Drive for External MOSFET Switch
  • Controls Supply Voltages from 2.7V to 7V
  • Undervoltage Lockout
  • Adjustable Overvoltage Protection
  • Low Profile (1mm) SOT-23 (ThinSOT) Package

Applications

AI Translation
  • Hot Board Insertion
  • Electronic Circuit Breaker
  • Industrial High Side Switch/Circuit Breaker