LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HDSP-H413-GH000 product image
Images for reference only

Broadcom HDSP-H413-GH000

Manufacturer
MPN
HDSP-H413-GH000
LCSC Part #
C6873174
Packaging
DIP-10
Customer #
Key Attributes
Orange 105mW 1 Common Cathode 0.56 DIP-10 LED Character and Numeric RoHS
Datasheetpdf iconBroadcom HDSP-H413-GH000
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5905$ 4.59
320+$ 1.8323$ 586.34
640+$ 1.7702$ 1132.93
960+$ 1.7399$ 1670.30
Standard Packaging320/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerBroadcom
PackagingDIP-10
Illumination ColorOrange
Pd - Power Dissipation105mW
Display Type7 Segment
Number of Characters1
LED PolarityCommon Cathode
Operating Temperature-40℃~+100℃
Height-
Digit/Alpha Size(inch)0.56
Width-
Length-
Forward Voltage Drop2V
Light Intensity2.37mcd

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LA-601ELROHMDIP-1010$ 4.808
HDSP-H413BroadcomDIP-100$ 3.6549
QBS56O1QT Brightek (QTB)DIP-100$ 1.8778