LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4012IUF#PBF product image
Images for reference only

ADI LTC4012IUF#PBFRoHS

Manufacturer
MPN
LTC4012IUF#PBF
LCSC Part #
C687147
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
6V~28V Lithium Battery 1~4 QFN-20-EP(4x4) Battery Chargers RoHS
Datasheetpdf iconADI LTC4012IUF#PBF
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.4067$ 17.41
10+$ 16.8521$ 168.52
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
ManufacturerADI
PackagingQFN-20-EP(4x4)
Voltage - Supply6V~28V
Battery Temperature DetectionNot supported
0V Battery ChargeNot supported
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1~4

Introduction

AI Translation

The LTC4012 is a constant- current/constant- voltage battery charger controller. It uses a synchronous quasi- constant frequency PWM control architecture that will not generate audible noise with ceramic bulk capacitors. Charge current is set by external resistors and can be monitored as an output voltage. With no built- in termination, the LTC4012 family charges a wide range of batteries under external control. The LTC4012 features fully adjustable output voltage, while the LTC4012- 1 and LTC4012- 2 can be pin- programmed for Lithium- Ion/Polymer battery packs of 1- , 2- , 3- or 4- series cells. The LTC4012- 1 provides output voltage of 4.1V/cell and the LTC4012- 2 is a 4.2V/cell version. The device includes AC adapter input current limiting, which maximizes charge rate for a fixed input power level. An external sense resistor programs the input current limit, and the ICL status pin indicates reduced charge current as a result of AC adapter current limiting. Ideal diode control at the adaptor input improves charger efficiency. The CHRG status pin is active during all charging modes, including special indication for low charge current.

Features

AI Translation
  • General Purpose Battery Charger Controller
  • Efficient 550kHz Synchronous Buck PWM Topology
  • ±8.5% Output Float Voltage Accuracy
  • Programmable Charge Current: 4% Accuracy
  • Programmable AC Adapter Current Limit: 3% Accuracy
  • No Audible Noise with Ceramic Capacitors
  • INFET Low Loss Ideal Diode PowerPath™ Control
  • Wide Input Voltage Range: 6V to 28V
  • Wide Output Voltage Range: 2V to 28V
  • Indicator Outputs for AC Adapter Present, Charging, C/10 Current Detection and Input Current Limiting
  • Analog Charge Current Monitor
  • Micropower Shutdown
  • 20- Pin 4mm × 4mm × 0.75mm QFN Package

Applications

AI Translation
  • Notebook Computers
  • Portable Instruments
  • Battery Backup Systems