KEMET C1210C563M5JACAUTO
| Manufacturer | |
| MPN | C1210C563M5JACAUTO |
| LCSC Part # | C6870976 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 56nF U2J ±20% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 56nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5274 | $ 0.53 |
| 200+ | $ 0.2107 | $ 42.14 |
| 500+ | $ 0.2046 | $ 102.30 |
| 1,000+ | $ 0.2001 | $ 200.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 56nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 56nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210X563M5JACAUTO | KEMET | 1210 | 0 | $ 0.1777 | ||
| C1210C563M5JAC7800 | KEMET | 1210 | 0 | $ 0.1696 | ||
| C1210X563M5JAC7800 | KEMET | 1210 | 0 | $ 0.1793 | ||
| C1210C563K5JAC7800 | KEMET | 1210 | 0 | $ 0.1766 | ||
| C1210X563K5JAC7800 | KEMET | 1210 | 0 | $ 0.1867 | ||
| C1210X563K5JACAUTO | KEMET | 1210 | 0 | $ 0.1847 | ||
| C1210C563K5JACAUTO | KEMET | 1210 | 0 | $ 0.2251 | ||
| C1210C563J5JAC7800 | KEMET | 1210 | 0 | $ 0.2996 | ||
| C1210C563J5JACAUTO | KEMET | 1210 | 0 | $ 0.3001 | ||
| C1210X563J5JACAUTO | KEMET | 1210 | 0 | $ 0.3328 | ||
| C1210X563J5JAC7800 | KEMET | 1210 | 0 | $ 0.3421 | ||
| C1210C563G5JACAUTO | KEMET | 1210 | 0 | $ 0.4065 | ||
| C1210C563G5JAC7800 | KEMET | 1210 | 0 | $ 0.4309 | ||
| C1210X563G5JACAUTO | KEMET | 1210 | 0 | $ 0.472 | ||
| C1210X563G5JAC7800 | KEMET | 1210 | 0 | $ 0.4884 | ||
| C1210C563F5JAC7800 | KEMET | 1210 | 0 | $ 1.6346 | ||
| C1210C563F5JACAUTO | KEMET | 1210 | 0 | $ 1.6408 | ||
| C1210X563F5JAC7800 | KEMET | 1210 | 0 | $ 1.8507 | ||
| C1210X563F5JACAUTO | KEMET | 1210 | 0 | $ 1.8568 | ||
| GA1210Y563MXAAT31G | VISHAY | 1210 | 0 | $ 0.0833 |

