KEMET C1210C472G1HACAUTO
| Manufacturer | |
| MPN | C1210C472G1HACAUTO |
| LCSC Part # | C6870964 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 4.7nF X8R ±2% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.217 | $ 0.22 |
| 200+ | $ 0.0866 | $ 17.32 |
| 500+ | $ 0.0837 | $ 41.85 |
| 1,000+ | $ 0.0823 | $ 82.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C472G1HAC7800 | KEMET | 1210 | 0 | $ 0.0659 | ||
| C1210X472G1HAC7800 | KEMET | 1210 | 0 | $ 0.1111 | ||
| C1210X472G1HACAUTO | KEMET | 1210 | 0 | $ 0.1361 | ||
| C1210C472F1HAC7800 | KEMET | 1210 | 0 | $ 0.1245 | ||
| C1210C472F1HACAUTO | KEMET | 1210 | 0 | $ 0.1263 | ||
| C1210X472F1HAC7800 | KEMET | 1210 | 0 | $ 0.2006 | ||
| C1210X472F1HACAUTO | KEMET | 1210 | 0 | $ 0.5669 | ||
| C1210C472M1HAC7800 | KEMET | 1210 | 0 | $ 0.0443 | ||
| C1210C472K1HAC7800 | KEMET | 1210 | 0 | $ 0.0443 | ||
| C1210C472J1HAC7800 | KEMET | 1210 | 0 | $ 0.0453 | ||
| C1210C472J1HACAUTO | KEMET | 1210 | 0 | $ 0.0486 | ||
| C1210X472K1HAC7800 | KEMET | 1210 | 0 | $ 0.0697 | ||
| C1210X472J1HAC7800 | KEMET | 1210 | 0 | $ 0.071 | ||
| C1210X472M1HACAUTO | KEMET | 1210 | 0 | $ 0.0781 | ||
| C1210X472K1HACAUTO | KEMET | 1210 | 0 | $ 0.0781 | ||
| C1210X472M1HAC7800 | KEMET | 1210 | 0 | $ 0.0697 | ||
| C1210C472K1HACAUTO | KEMET | 1210 | 0 | $ 0.0477 | ||
| C1210C472M1HACAUTO | KEMET | 1210 | 0 | $ 0.0477 | ||
| C1210X472J1HACAUTO | KEMET | 1210 | 0 | $ 0.0794 | ||
| VJ1210A472GLBAJ32 | VISHAY | 1210 | 0 | $ 1.5929 |

