KEMET C1206X561K4HAC7800
| Manufacturer | |
| MPN | C1206X561K4HAC7800 |
| LCSC Part # | C6870912 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 560pF X8R ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1121 | $ 0.11 |
| 200+ | $ 0.0447 | $ 8.94 |
| 500+ | $ 0.0433 | $ 21.65 |
| 1,000+ | $ 0.0425 | $ 42.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C561K4HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206X561K4HACAUTO | KEMET | 1206 | 0 | $ 0.0436 | ||
| C1206C561K4HACAUTO | KEMET | 1206 | 0 | $ 0.034 | ||
| C1206C561K3HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X561K3HAC7800 | KEMET | 1206 | 0 | $ 0.0359 | ||
| C1206X561K3HACAUTO | KEMET | 1206 | 0 | $ 0.0436 | ||
| C1206C561K3HAC7800 | KEMET | 1206 | 0 | $ 0.0227 | ||
| C1206C561K5HAC7800 | KEMET | 1206 | 0 | $ 0.0188 | ||
| C1206X561K5HAC7800 | KEMET | 1206 | 0 | $ 0.0361 | ||
| C1206X561K5HACAUTO | KEMET | 1206 | 0 | $ 0.0438 | ||
| C1206C561K5HACAUTO | KEMET | 1206 | 0 | $ 0.0343 | ||
| C1206C561K1HACAUTO | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C561K1HAC7800 | KEMET | 1206 | 0 | $ 0.0188 | ||
| C1206X561K1HAC7800 | KEMET | 1206 | 0 | $ 0.0361 | ||
| C1206X561K1HACAUTO | KEMET | 1206 | 0 | $ 0.1365 | ||
| C1206C561J4HAC7800 | KEMET | 1206 | 0 | $ 0.0193 | ||
| C1206X561J4HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| C1206X561J4HACAUTO | KEMET | 1206 | 0 | $ 0.045 | ||
| C1206C561J4HACAUTO | KEMET | 1206 | 0 | $ 0.0349 | ||
| C1206C561J3HACAUTO | KEMET | 1206 | 0 | $ 0.0273 |

