KEMET C0603C331K5GACAUTO
| Manufacturer | |
| MPN | C0603C331K5GACAUTO |
| LCSC Part # | C6870485 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 330pF ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0534 | $ 0.05 |
| 200+ | $ 0.0213 | $ 4.26 |
| 500+ | $ 0.0206 | $ 10.30 |
| 1,000+ | $ 0.0203 | $ 20.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 330pF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0603X7R331K500CT | CCTC | 0603 | 403,200 | $ 0.0061 | ||
| CC0603KRX7R9BB331 | YAGEO | 0603 | 397,300 | $ 0.0079 | ||
| FN18X331K500PSG | PSA | 0603 | 176,000 | $ 0.0075 | ||
| 0603B331K500NT | FH | 0603 | 111,100 | $ 0.0057 | ||
| CGA0603X7R331K500JT | HRE | 0603 | 16,700 | $ 0.0059 | ||
| CL10B331KB8NNNC | Samsung Electro-Mechanics | 0603 | 3,400 | $0.0101 $0.0102 | ||
| 0603B331K500CT | Walsin | 0603 | 2,900 | $ 0.0071 | ||
| CAI0603X7R331K500JT | HRE | 0603 | 2,500 | $ 0.0109 | ||
| C0603C331K5RACAUTO | KEMET | 0603 | 1,550 | $ 0.0125 | ||
| FCC0603B331K500CT | FOJAN | 0603 | 800 | $0.0041 $0.0046 | ||
| CC0603KRNPO9BN331 | YAGEO | 0603 | 500 | $ 0.0082 | ||
| 500R14W331KV4T | Johanson Dielectrics | 0603 | 200 | $ 0.0143 | ||
| VJ0603D331KXAAJ | VISHAY | 0603 | 100 | $ 0.1362 | ||
| C0603X331K5RACAUTO | KEMET | 0603 | 0 | $ 0.019 | ||
| 06035C331KAT2A | Kyocera AVX | 0603 | 0 | $ 0.0184 | ||
| GCM188L81H331KA03D | muRata | 0603 | 0 | $ 0.0799 | ||
| VJ0603A331KLAAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603Y331KLAAJ32 | VISHAY | 0603 | 0 | $ 0.3205 | ||
| 0603X7R331K500NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0031 | ||
| HGC0603R7331K500NTHJ | Chinocera | 0603 | 0 | $ 0.003 |

