ADI LTC3895HFE#TRPBF
| Manufacturer | |
| MPN | LTC3895HFE#TRPBF |
| LCSC Part # | C687036 |
| Packaging | TSSOP-38-EP-4.4mm |
| Customer # | |
| Key Attributes | 150V Low lQ, Synchronous Step-Down DC/DC Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-38-EP-4.4mm | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~140V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~60V | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 900kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-38-EP-4.4mm | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~140V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~60V | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 900kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 40uA |
Introduction
The LTC3895 is a high performance step-down switching regulator DC/DC controller that drives an all N-channel synchronous power MOSFET stage that can operate from input voltages up to 140V. A constant frequency current mode architecture allows a phase-lockable frequency of up to 850kHz. The gate drive voltage can be programmed from 5V to 10V to allow the use of logic or standard-level FETs to maximize efficiency. An integrated switch in the top gate driver eliminates the need for an external bootstrap diode. An internal charge pump allows for 100% duty cycle operation. The low 40μA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3895 features a precision 0.8V reference and power good output indicator. The output voltage can be programmed between 0.8V to 60V using external resistors or pin-programmed for a fixed 5V or 3.3V.
Features
- Wide VIN Range: 4V to 140V (150V Abs Max)
- Wide Output Voltage Range: 0.8V to 60V
- Adjustable Gate Drive Level: 5V to 10V (OPTI-DRIVE)
- Low Operating IQ: 40μA (Shutdown = 10μA)
- 100% Duty Cycle Operation
- No External Bootstrap Diode Required
- Selectable Gate Drive UVLO Thresholds
- Onboard LDO or External NMOS LDO for DRVC
- EXTVCC LDO Powers Drivers from VOUT
- Phase-Lockable Frequency (75kHz to 850kHz)
- Programmable Fixed Frequency (50kHz to 900kHz)
- Selectable Continuous, Pulse-Skipping or Low Ripple Burst Mode Operation at Light Loads
- Adjustable Burst Clamp and Current Limit
- Adjustable or Fixed (5V/3.3V) Output Voltage
- Power Good Output Voltage Monitor
- Programmable Input Overvoltage Lockout
- 38-Lead TSSOP High Voltage Package
Applications
- Automotive and Industrial Power Systems
- High Voltage Battery Operated Systems
- Telecommunications Power Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.6876 | $ 12.69 |
| 10+ | $ 12.2924 | $ 122.92 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-38-EP-4.4mm | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~140V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~60V | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 900kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-38-EP-4.4mm | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Operating status indication | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~140V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 800mV~60V | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 900kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 40uA |
Introduction
The LTC3895 is a high performance step-down switching regulator DC/DC controller that drives an all N-channel synchronous power MOSFET stage that can operate from input voltages up to 140V. A constant frequency current mode architecture allows a phase-lockable frequency of up to 850kHz. The gate drive voltage can be programmed from 5V to 10V to allow the use of logic or standard-level FETs to maximize efficiency. An integrated switch in the top gate driver eliminates the need for an external bootstrap diode. An internal charge pump allows for 100% duty cycle operation. The low 40μA no-load quiescent current extends operating run time in battery-powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3895 features a precision 0.8V reference and power good output indicator. The output voltage can be programmed between 0.8V to 60V using external resistors or pin-programmed for a fixed 5V or 3.3V.
Features
- Wide VIN Range: 4V to 140V (150V Abs Max)
- Wide Output Voltage Range: 0.8V to 60V
- Adjustable Gate Drive Level: 5V to 10V (OPTI-DRIVE)
- Low Operating IQ: 40μA (Shutdown = 10μA)
- 100% Duty Cycle Operation
- No External Bootstrap Diode Required
- Selectable Gate Drive UVLO Thresholds
- Onboard LDO or External NMOS LDO for DRVC
- EXTVCC LDO Powers Drivers from VOUT
- Phase-Lockable Frequency (75kHz to 850kHz)
- Programmable Fixed Frequency (50kHz to 900kHz)
- Selectable Continuous, Pulse-Skipping or Low Ripple Burst Mode Operation at Light Loads
- Adjustable Burst Clamp and Current Limit
- Adjustable or Fixed (5V/3.3V) Output Voltage
- Power Good Output Voltage Monitor
- Programmable Input Overvoltage Lockout
- 38-Lead TSSOP High Voltage Package
Applications
- Automotive and Industrial Power Systems
- High Voltage Battery Operated Systems
- Telecommunications Power Systems
C687036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

