Mini-Circuits BW-S7W2+
| Manufacturer | |
| MPN | BW-S7W2+ |
| LCSC Part # | C6869672 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 7dB 2W 0Hz~18GHz SMA Attenuators RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMA | |
| Attenuation Value | 7dB | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMA |
| Type | Description | |
|---|---|---|
| Attenuation Value | 7dB | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~18GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 111.9626 | $ 111.96 |
| 200+ | $ 44.6743 | $ 8934.86 |
| 500+ | $ 43.1814 | $ 21590.70 |
| 1,000+ | $ 42.4441 | $ 42444.10 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMA | |
| Attenuation Value | 7dB | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMA |
| Type | Description | |
|---|---|---|
| Attenuation Value | 7dB | |
| Power(Watts) | 2W | |
| Frequency Range | 0Hz~18GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SF0929-6200-07 | Amphenol | SMA | 0 | $ 113.9206 | ||
| M3933/16-09N | Amphenol | SMA | 0 | $ 301.5726 | ||
| M3933/25-33S | Amphenol | SMA | 0 | $ 379.3235 | ||
| M3933/25-72N | Amphenol | SMA | 0 | $ 179.6997 | ||
| R413807000 | Radiall | SMA | 0 | $ 242.7149 | ||
| R413807121 | Radiall | SMA | 0 | $ 209.0299 | ||
| R413307000 | Radiall | SMA | 0 | $ 842.7798 | ||
| SF0929-6200-7.5 | Amphenol | SMA | 0 | $ 119.3766 | ||
| SF0929-6200-6.5 | Amphenol | SMA | 0 | $ 119.3766 | ||
| M3933/25-73N | Amphenol | SMA | 0 | $ 274.5003 |

