ROHM BR25320N-10SU-1.8
| Manufacturer | |
| MPN | BR25320N-10SU-1.8 |
| LCSC Part # | C6869671 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 32Kbit SPI BUS Serial EEPROM |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 3MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 5mA | |
| Write Cycle Time(tWC) | 20ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 3MHz |
| Type | Description | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 5mA | |
| Write Cycle Time(tWC) | 20ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SPI BUS interface
- Endurance : 1,000,000 erase/write cycles
- Data retention: 100 years
- Intial Data: Memory array FFh
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5719 | $ 2.57 |
| 200+ | $ 1.026 | $ 205.20 |
| 500+ | $ 0.9927 | $ 496.35 |
| 1,000+ | $ 0.976 | $ 976.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 3MHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 5mA | |
| Write Cycle Time(tWC) | 20ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in power-on reset (POR);Hardware write protection function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 3MHz |
| Type | Description | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 100 Years | |
| Current - Supply | 5mA | |
| Write Cycle Time(tWC) | 20ms | |
| Standby Supply Current | 5uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SPI BUS interface
- Endurance : 1,000,000 erase/write cycles
- Data retention: 100 years
- Intial Data: Memory array FFh
C6869671 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

