American Bright Optoelectronics Corporation BIR-BM5381G
| Manufacturer | |
| MPN | BIR-BM5381G |
| LCSC Part # | C6868978 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V 940nm 1.25V 150mW Through Hole LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.25V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.25V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High radiant power and high radiant intensity
- Standard T-1 package
- Peak wavelength λp = 940nm
- Excellent spectral match with silicon photodetectors
- Radiation angle: 35°
- Lens appearance: clear
- RoHS compliant, free of restricted substances
Applications
AI Translation
- Remote control
- Automatic control systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1956 | $ 0.20 |
| 200+ | $ 0.0781 | $ 15.62 |
| 500+ | $ 0.0755 | $ 37.75 |
| 1,000+ | $ 0.0742 | $ 74.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.25V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Packaging | Through Hole | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 50nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.25V | |
| Viewing Angle | 35° | |
| Pd - Power Dissipation | 150mW | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High radiant power and high radiant intensity
- Standard T-1 package
- Peak wavelength λp = 940nm
- Excellent spectral match with silicon photodetectors
- Radiation angle: 35°
- Lens appearance: clear
- RoHS compliant, free of restricted substances
Applications
AI Translation
- Remote control
- Automatic control systems
C6868978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

