VISHAY BFC238564112
| Manufacturer | |
| MPN | BFC238564112 |
| LCSC Part # | C6868684 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 1.1nF -55℃~+110℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.1nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2159 | $ 1.22 |
| 200+ | $ 0.4858 | $ 97.16 |
| 500+ | $ 0.4699 | $ 234.95 |
| 1,250+ | $ 0.4619 | $ 577.38 |
Standard Packaging1250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.1nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385211200JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3422 | ||
| BFC238566112 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5045 | ||
| BFC238560112 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4404 | ||
| MKP385211200JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3422 | ||
| MKP385211200JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3764 | ||
| MKP385211200JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3764 | ||
| MKP385211200JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3422 | ||
| BFC238561112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.1047 | ||
| BFC238562112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2079 | ||
| BFC237546112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4238 | ||
| BFC237542112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4223 | ||
| BFC237544112 | VISHAY | Through Hole,P=10mm | 0 | $ 0.742 | ||
| BFC237540112 | VISHAY | Through Hole,P=10mm | 0 | $ 0.742 | ||
| BFC237548112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5364 | ||
| BFC237547112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4994 | ||
| BFC237543112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4762 | ||
| BFC237545112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.9821 | ||
| BFC237541112 | VISHAY | Through Hole,P=10mm | 0 | $ 1.9821 |

