VISHAY BFC233629088
| Manufacturer | |
| MPN | BFC233629088 |
| LCSC Part # | C6868446 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 150nF X2 -55℃~+110℃ 310V ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 150nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.772 | $ 3.77 |
| 200+ | $ 1.5048 | $ 300.96 |
| 500+ | $ 1.4554 | $ 727.70 |
| 1,000+ | $ 1.4307 | $ 1430.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 150nF | |
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -55℃~+110℃ | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC233913154 | VISHAY | Through Hole,P=15mm | 0 | $ 1.452 | ||
| BFC233621154 | VISHAY | Through Hole,P=15mm | 0 | $ 1.3301 | ||
| BFC233914154 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8117 | ||
| F1778415K2FCB0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7777 | ||
| BFC233911154 | VISHAY | Through Hole,P=15mm | 0 | $ 1.452 | ||
| F339MX241531KFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8117 | ||
| F1778415K3FLB0 | VISHAY | Through Hole,P=15mm | 0 | $ 1.5291 | ||
| F339MX241531KFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4876 | ||
| F1778415K2FLB0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5231 | ||
| BFC233910154 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3005 |

