muRata GR321AD7LP103KW01D
| Manufacturer | |
| MPN | GR321AD7LP103KW01D |
| LCSC Part # | C6867425 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10nF X7T ±10% 450V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 450V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0544 | $ 0.05 |
| 200+ | $ 0.0217 | $ 4.34 |
| 500+ | $ 0.021 | $ 10.50 |
| 1,000+ | $ 0.0207 | $ 20.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 450V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2012X7T2W103KT000N | TDK | 0805 | 980 | $ 0.0632 | ||
| FM21X103K501ECG | PSA | 0805 | 181,300 | $ 0.0126 | ||
| TCC0805X7R103K501DTS | CCTC | 0805 | 33,100 | $0.0099 $0.01 | ||
| 0805B103K501NT | FH | 0805 | 23,240 | $ 0.0275 | ||
| CC0805KKX7RBBB103 | YAGEO | 0805 | 13,820 | $ 0.042 | ||
| TCC0805X7R103K501DT | CCTC | 0805 | 4,000 | $ 0.0094 | ||
| 0805X7R103K501NT | AIDE CAPACITOR | 0805 | 2,950 | $ 0.0103 | ||
| GRM21BR72H103KW09L | muRata | 0805 | 2,040 | $ 0.0739 | ||
| TCC0805X7R103K501FT | CCTC | 0805 | 100 | $ 0.0087 | ||
| C0805C103KCRACTU | KEMET | 0805 | 40 | $ 0.1067 | ||
| GC321AD7LP103KX18J | muRata | 0805 | 0 | $ 0.0671 | ||
| GC321AD7LP103KX18D | muRata | 0805 | 0 | $ 0.0572 | ||
| GR321AD7LP103KW01J | muRata | 0805 | 0 | $ 0.0544 | ||
| C2012X7T2W103K085AE | TDK | 0805 | 0 | $ 0.0529 | ||
| C2012X7T2W103K085AA | TDK | 0805 | 0 | $ 0.035 | ||
| CGA4F4X7T2W103K085AE | TDK | 0805 | 0 | $ 0.0616 | ||
| CGA4F4X7T2W103M085AE | TDK | 0805 | 0 | $ 0.0441 | ||
| C2012X7T2W103M085AA | TDK | 0805 | 0 | $ 0.0348 | ||
| C2012X7T2W103M085AE | TDK | 0805 | 0 | $ 0.0499 | ||
| 0805B103K501CT | Walsin | 0805 | 0 | $ 0.008 |

