Suntsu Electronics, Inc. SXTHM212CB174-25.000M
| Manufacturer | |
| MPN | SXTHM212CB174-25.000M |
| LCSC Part # | C6865349 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±30ppm 12pF ±25ppm HC-49S-SMD Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3549 | $ 0.35 |
| 200+ | $ 0.1416 | $ 28.32 |
| 500+ | $ 0.1369 | $ 68.45 |
| 1,000+ | $ 0.1346 | $ 134.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM212CB164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3541 | ||
| SXTHM212CC164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3424 | ||
| SXTHM212DB174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3521 | ||
| SXTHM212DB164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3514 | ||
| SXTHM212DC174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3814 | ||
| SXTHM212DC164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3805 | ||
| SXTHM212EB174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.37 | ||
| SXTHM212CB384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3401 | ||
| SXTHM212CB484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.341 | ||
| SXTHM212CB274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3394 | ||
| SXTHM212CB074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3607 | ||
| SXTHM212EB164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3693 | ||
| SXTHM212DD174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3864 | ||
| SXTHM212DD164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3854 | ||
| SXTHM212EC174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3745 | ||
| SXTHM212CC074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3417 | ||
| SXTHM212CC274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3439 | ||
| SXTHM212CC384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3612 | ||
| SXTHM212CC484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3619 | ||
| SXTHM212EC164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3738 |

