Suntsu Electronics, Inc. SXT3248FA17-26.000M
| Manufacturer | |
| MPN | SXT3248FA17-26.000M |
| LCSC Part # | C6864642 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 8pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3111 | $ 1.31 |
| 200+ | $ 0.5238 | $ 104.76 |
| 500+ | $ 0.5064 | $ 253.20 |
| 1,000+ | $ 0.4969 | $ 496.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248FA16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2487 | ||
| SXT3248FB17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2654 | ||
| SXT3248FB16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2624 | ||
| SXT3248FA48-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3191 | ||
| SXT3248FA27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3518 | ||
| SXT3248FA07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2472 | ||
| SXT3248FA38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2563 | ||
| SXT3248FC17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2776 | ||
| SXT3248FC16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2761 | ||
| SXT3248FD17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9881 | ||
| SXT3248FD16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2897 | ||
| SXT3248FE17-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3048 | ||
| SXT3248FE16-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3018 | ||
| SXT3248FB27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.267 | ||
| SXT3248FB07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.261 | ||
| SXT3248FB48-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3318 | ||
| SXT3248FB38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3568 | ||
| SXT3248FC07-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3617 | ||
| SXT3248FC38-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3714 | ||
| SXT3248FC27-26.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2805 |

