Suntsu Electronics, Inc. SXT32420DD48-13.000M
| Manufacturer | |
| MPN | SXT32420DD48-13.000M |
| LCSC Part # | C6864451 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 13MHz ±20ppm 20pF 100Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9572 | $ 0.96 |
| 200+ | $ 0.3826 | $ 76.52 |
| 500+ | $ 0.3699 | $ 184.95 |
| 1,000+ | $ 0.3635 | $ 363.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32420DD38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9123 | ||
| SXT32420DD27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9109 | ||
| SXT32420DD16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9078 | ||
| SXT32420DD17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9094 | ||
| SXT32420DD07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9694 | ||
| SXT32420DA48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8851 | ||
| SXT32420DB48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9381 | ||
| SXT32420DC48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9047 | ||
| SXT32420DB38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8926 | ||
| SXT32420DC38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9032 | ||
| SXT32420DA38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8835 | ||
| SXT32420DC27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9017 | ||
| SXT32420DA27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.882 | ||
| SXT32420DB27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8911 | ||
| ECS-130-20-33-CKM-TR | ECS | SMD3225-4P | 0 | $ 0.6607 | ||
| SXT32420DB07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9483 | ||
| SXT32420DC16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8971 | ||
| SXT32420DB16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.888 | ||
| SXT32420DB17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8895 | ||
| SXT32420DC07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8957 |

