Suntsu Electronics, Inc. SXT3248DB38-24.000M
| Manufacturer | |
| MPN | SXT3248DB38-24.000M |
| LCSC Part # | C6864308 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 8pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8603 | $ 0.86 |
| 200+ | $ 0.3445 | $ 68.90 |
| 500+ | $ 0.3318 | $ 165.90 |
| 1,000+ | $ 0.327 | $ 327.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248DB48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8802 | ||
| SXT3248DC38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8305 | ||
| SXT3248DB27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8199 | ||
| SXT3248EB38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8593 | ||
| SXT3248DC48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.832 | ||
| SXT3248DD38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8396 | ||
| SXT3248DC27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.885 | ||
| SXT3248EB48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8609 | ||
| SXT3248EC38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9095 | ||
| SXT3248DB07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8153 | ||
| SXT3248DB17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8184 | ||
| SXT3248DB16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8169 | ||
| ABM8W-24.0000MHZ-8-D2X-T3 | ABRACON | SMD3225-4P | 0 | $ 0.832 | ||
| SXT3248DD48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8411 | ||
| SXT3248EB27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8578 | ||
| SXT3248DD27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8964 | ||
| SXT3248FB38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9063 | ||
| FL2400063 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| SXT3248EC48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8698 | ||
| SXT3248ED38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8774 |

