Suntsu Electronics, Inc. SXT3248DB17-13.560M
| Manufacturer | |
| MPN | SXT3248DB17-13.560M |
| LCSC Part # | C6864285 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 8pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8032 | $ 0.80 |
| 200+ | $ 0.3207 | $ 64.14 |
| 500+ | $ 0.3112 | $ 155.60 |
| 1,000+ | $ 0.3048 | $ 304.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248DB16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8032 | ||
| SXT3248DC17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7744 | ||
| SXT3248DC16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.827 | ||
| SXT3248EB17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7941 | ||
| SXT3248DD17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8175 | ||
| SXT3248EB16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7926 | ||
| SXT3248DD16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.779 | ||
| SXT3248EC17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8001 | ||
| SXT3248DB48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7698 | ||
| SXT3248DB07-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8186 | ||
| SXT3248DB27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7684 | ||
| SXT3248DB38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7699 | ||
| SXT3248EC16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8002 | ||
| SXT3248FB17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8275 | ||
| SXT3248ED17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.864 | ||
| SXT3248DC07-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7713 | ||
| SXT3248DC48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7775 | ||
| SXT3248DC27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7744 | ||
| SXT3248DC38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.83 | ||
| SXT3248FB16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8259 |

