Suntsu Electronics, Inc. SXT32420CA07-22.1184M
| Manufacturer | |
| MPN | SXT32420CA07-22.1184M |
| LCSC Part # | C6864261 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 20pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9492 | $ 0.95 |
| 200+ | $ 0.3794 | $ 75.88 |
| 500+ | $ 0.3667 | $ 183.35 |
| 1,000+ | $ 0.3604 | $ 360.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32420DA07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9563 | ||
| SXT32420CB07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9229 | ||
| SXT32420CA27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9138 | ||
| SXT32420CA48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9199 | ||
| SXT32420CA16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9093 | ||
| SXT32420CA17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9108 | ||
| SXT32420CA38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9169 | ||
| SXT32420CC07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9396 | ||
| SXT32420DB07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9729 | ||
| SXT32420DA27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32420DA48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9698 | ||
| SXT32420DA17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9609 | ||
| SXT32420DA16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9593 | ||
| SXT32420DA38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9669 | ||
| SXT32420DC07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0585 | ||
| SXT32420DD07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0062 | ||
| SXT32420CB16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9259 | ||
| SXT32420CB48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9365 | ||
| SXT32420CB27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9304 | ||
| SXT32420CB38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9986 |

