TDK B84143B0320S021
| Manufacturer | |
| MPN | B84143B0320S021 |
| LCSC Part # | C6864061 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 19mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 19mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
Introduction
Three-wire filters for converters and power electronics equipment. Power line filters for three-phase systems, with rated voltages VR of 310/530 V AC, 400/690 V AC, and 440/760 V AC, and rated currents lR from 150 A to 2500 A. Alternative series B84143BS080 and B84143BS081 offer cost-optimized solutions. Three-wire filter metal enclosure construction.
Features
- Easy to install
- Very compact design
- Lightweight
- UL and cUL certified
Applications
IT power supplies, motor drive inverters, wind farms, power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 244.0623 | $ 244.06 |
| 200+ | $ 229.223 | $ 45844.60 |
| 500+ | $ 221.5635 | $ 110781.75 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 19mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 19mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 760V;440V | |
| Current Rating | 320A | |
| Mounting Type | Base Mount |
Introduction
Three-wire filters for converters and power electronics equipment. Power line filters for three-phase systems, with rated voltages VR of 310/530 V AC, 400/690 V AC, and 440/760 V AC, and rated currents lR from 150 A to 2500 A. Alternative series B84143BS080 and B84143BS081 offer cost-optimized solutions. Three-wire filter metal enclosure construction.
Features
- Easy to install
- Very compact design
- Lightweight
- UL and cUL certified
Applications
IT power supplies, motor drive inverters, wind farms, power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B84143B0400S021 | TDK | - | 0 | $ 281.4497 | ||
| B84143B0600S021 | TDK | - | 0 | $ 321.8759 | ||
| B84143B1000S021 | TDK | - | 0 | $ 408.9007 | ||
| B84143B1600S021 | TDK | - | 0 | $ 583.784 | ||
| B84143B2500S021 | TDK | - | 0 | $ 977.0864 | ||
| B84143B1000S081 | TDK | - | 0 | $ 381.2903 | ||
| B84143B1250S081 | TDK | - | 0 | $ 450.3665 | ||
| B84143K0320S081 | TDK | - | 0 | $ 267.4464 | ||
| FN3311HV-400-99-C18-R55 | TE / Schaffner | - | 0 | $ 730.3807 | ||
| FN3310HV-400-99-R5 | TE / Schaffner | - | 0 | $ 661.6303 |

