Triad Magnetics AX104R-680
| Manufacturer | |
| MPN | AX104R-680 |
| LCSC Part # | C6863006 |
| Packaging | SMD,10.4x10.3mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 1.5A 213mΩ SMD,10.4x10.3mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | SMD,10.4x10.3mm | |
| Current Rating | 1.5A | |
| Inductance | 68uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 213mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | SMD,10.4x10.3mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 213mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9365 | $ 1.94 |
| 200+ | $ 0.773 | $ 154.60 |
| 500+ | $ 0.7476 | $ 373.80 |
| 800+ | $ 0.735 | $ 588.00 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | SMD,10.4x10.3mm | |
| Current Rating | 1.5A | |
| Inductance | 68uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 213mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | SMD,10.4x10.3mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 213mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

