ADI LTC3839IUH#PBF
| Manufacturer | |
| MPN | LTC3839IUH#PBF |
| LCSC Part # | C686293 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 2 Adjustable 600mV~5.5V Step-down type QFN-32-EP(5x5) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Output voltage differential sensing;Frequency synchronization;Overcurrent Protection;Operating status indication;Output voltage tracking;Adjustable soft-start;Built-in LDO regulator | |
| Output Current | - | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Frequency - Switching | 2MHz | |
| Operating Voltage | 4.5V~38V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 600mV~5.5V | |
| Function | Step-down type | |
| Quiescent Current | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Output voltage differential sensing;Frequency synchronization;Overcurrent Protection;Operating status indication;Output voltage tracking;Adjustable soft-start;Built-in LDO regulator | |
| Output Current | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 2MHz | |
| Operating Voltage | 4.5V~38V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 600mV~5.5V | |
| Function | Step-down type | |
| Quiescent Current | 3mA |
Introduction
The LTC3839 is a 2-phase, single-output PolyPhase synchronous step-down switching regulator controller that drives all N-channel power MOSFETs. The controlled on-time, valley current mode control architecture allows for fast transient response and constant frequency switching in steady-state operation, independent of VIN, VOUT and load current. Its load-release transient detection feature significantly reduces overshoot at low output voltages. Differential output voltage sensing, along with a precision internal reference, offers an accurate ±0.67% output regulation, even if the remote output ground deviates from local ground by ±500mV. The switching frequency can be programmed from 200kHz to 2MHz with an external resistor and can be synchronized to an external clock. Very low tON and tOFF times allow for near 0% and near 100% duty cycles, respectively. Voltage tracking soft start-up and multiple safety features are provided.
Features
- Wide VIN Range: 4.5V to 38V, VOUT: 0.6V to 5.5V
- ±0.67% Output Voltage Accuracy Over Temperature
- Differential Output Voltage Sensing, Allowing Up to ±500mV Line Loss at Remote Ground
- Controlled On-Time, Valley Current Mode Control
- Fast Load Transient Response
- Detect Transient (DTR) Reduces VOUT Overshoot
- Frequency Programmable from 200kHz to 2MHz, Synchronizable to External Clock
- tON(MIN) = 30ns, tOFF(MIN) = 90ns
- Up to 12-Phase Operation
- RSENSE or Inductor DCR Current Sensing
- Overvoltage Protection and Current Limit Foldback
- Power Good Output Voltage Monitor
- Output Voltage Tracking and Adjustable Soft Start-Up
- Thermally Enhanced 32-Pin (5mm×5mm) QFN Package
Applications
- Distributed Power Systems
- Point-of-Load Converters
- Computing Systems
- Data Communication Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5999 | $ 6.60 |
| 200+ | $ 2.5545 | $ 510.90 |
| 500+ | $ 2.465 | $ 1232.50 |
| 1,000+ | $ 2.4202 | $ 2420.20 |
Standard Packaging73/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Output voltage differential sensing;Frequency synchronization;Overcurrent Protection;Operating status indication;Output voltage tracking;Adjustable soft-start;Built-in LDO regulator | |
| Output Current | - | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Frequency - Switching | 2MHz | |
| Operating Voltage | 4.5V~38V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 600mV~5.5V | |
| Function | Step-down type | |
| Quiescent Current | 3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Output voltage differential sensing;Frequency synchronization;Overcurrent Protection;Operating status indication;Output voltage tracking;Adjustable soft-start;Built-in LDO regulator | |
| Output Current | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 2MHz | |
| Operating Voltage | 4.5V~38V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 600mV~5.5V | |
| Function | Step-down type | |
| Quiescent Current | 3mA |
Introduction
The LTC3839 is a 2-phase, single-output PolyPhase synchronous step-down switching regulator controller that drives all N-channel power MOSFETs. The controlled on-time, valley current mode control architecture allows for fast transient response and constant frequency switching in steady-state operation, independent of VIN, VOUT and load current. Its load-release transient detection feature significantly reduces overshoot at low output voltages. Differential output voltage sensing, along with a precision internal reference, offers an accurate ±0.67% output regulation, even if the remote output ground deviates from local ground by ±500mV. The switching frequency can be programmed from 200kHz to 2MHz with an external resistor and can be synchronized to an external clock. Very low tON and tOFF times allow for near 0% and near 100% duty cycles, respectively. Voltage tracking soft start-up and multiple safety features are provided.
Features
- Wide VIN Range: 4.5V to 38V, VOUT: 0.6V to 5.5V
- ±0.67% Output Voltage Accuracy Over Temperature
- Differential Output Voltage Sensing, Allowing Up to ±500mV Line Loss at Remote Ground
- Controlled On-Time, Valley Current Mode Control
- Fast Load Transient Response
- Detect Transient (DTR) Reduces VOUT Overshoot
- Frequency Programmable from 200kHz to 2MHz, Synchronizable to External Clock
- tON(MIN) = 30ns, tOFF(MIN) = 90ns
- Up to 12-Phase Operation
- RSENSE or Inductor DCR Current Sensing
- Overvoltage Protection and Current Limit Foldback
- Power Good Output Voltage Monitor
- Output Voltage Tracking and Adjustable Soft Start-Up
- Thermally Enhanced 32-Pin (5mm×5mm) QFN Package
Applications
- Distributed Power Systems
- Point-of-Load Converters
- Computing Systems
- Data Communication Systems
C686293 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

