LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Altran Magnetics, LLC ASR-SI480A80RY product image
Images for reference only

Altran Magnetics, LLC ASR-SI480A80RYRoHS

Manufacturer
MPN
ASR-SI480A80RY
LCSC Part #
C6862740
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 48V~530V Solid State Relays (SSR) RoHS
Datasheetpdf iconAltran Magnetics, LLC ASR-SI480A80RY
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 234.2537$ 234.25
192+$ 93.4688$ 17946.01
496+$ 90.3467$ 44811.96
992+$ 88.8023$ 88091.88
Standard Packaging16/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerAltran Magnetics, LLC
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt-
Operating Temperature-30℃~+80℃
Current - Surge(Itsm)1000A
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
FeaturesZero-crossing trigger;Random phase triggering
Forward Current(If)-
Load Voltage48V~530V
Input type-