LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AWCCA-20R20H08-C01-B product image
Images for reference only

ABRACON AWCCA-20R20H08-C01-BRoHS

Manufacturer
MPN
AWCCA-20R20H08-C01-B
LCSC Part #
C6862720
Packaging
-
Customer #
Key Attributes
RX 1 Coil,1 LYR 12uH 290mΩ
Datasheetpdf iconABRACON AWCCA-20R20H08-C01-B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3434$ 10.34
200+$ 4.1268$ 825.36
480+$ 3.9889$ 1914.67
1,000+$ 3.9207$ 3920.70
Standard Packaging40/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerABRACON
Packaging-
FunctionReceiver
Inductance12uH
DC Resistance(DCR)290mΩ
Number of CoilsSingle Coil, Single Layer
Tolerance±10%
Operating Temperature-25℃~+85℃