ABRACON ASPI-0315S-1R0N-T
| Manufacturer | |
| MPN | ASPI-0315S-1R0N-T |
| LCSC Part # | C6862659 |
| Packaging | SMD,3.7x3.7mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 1.47A 46mΩ SMD,3.7x3.7mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,3.7x3.7mm | |
| Current Rating | 1.47A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 46mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,3.7x3.7mm | |
| Current Rating | 1.47A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 46mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact and ultra-thin: 3.8×3.8×1.8mm
- Magnetically shielded SMT inductor
- High DC current rating and low DCR
- Robust temperature tolerance prevents damage during reflow soldering
Applications
AI Translation
- PDA flash memory
- Boost and buck converters
- Communication systems, XDSL, PBX base stations
- Power supply circuits, DC/DC converters, DC/AC inverters
- Hard drives, laptops
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7821 | $ 0.78 |
| 200+ | $ 0.3122 | $ 62.44 |
| 500+ | $ 0.3016 | $ 150.80 |
| 1,000+ | $ 0.2971 | $ 297.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,3.7x3.7mm | |
| Current Rating | 1.47A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 46mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,3.7x3.7mm | |
| Current Rating | 1.47A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 46mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact and ultra-thin: 3.8×3.8×1.8mm
- Magnetically shielded SMT inductor
- High DC current rating and low DCR
- Robust temperature tolerance prevents damage during reflow soldering
Applications
AI Translation
- PDA flash memory
- Boost and buck converters
- Communication systems, XDSL, PBX base stations
- Power supply circuits, DC/DC converters, DC/AC inverters
- Hard drives, laptops
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

