ADVANCED THERMAL SOLUTIONS ATS-FM-34
| Manufacturer | |
| MPN | ATS-FM-34 |
| LCSC Part # | C6862430 |
| Packaging | - |
| Customer # | |
| Key Attributes | Flow Sensors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors | |
| Manufacturer | ADVANCED THERMAL SOLUTIONS | |
| Packaging | - | |
| Features | Flow accumulation |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors | |
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Flow accumulation |
Introduction
The ATS flow meter series is a versatile digital flow meter designed to measure the volumetric flow rate of water (water only) in pipelines. Compact in size and cost-effective, it delivers unmatched accuracy in the industry. In addition to real-time flow readings, it calculates cumulative flow over a period of time. The device automatically powers on when flow is detected and shuts off when there is no flow.
Features
- LED display
- Low battery alarm
- Cumulative flow reading: 99,999 liters
- Data retention after power loss
- Power supply: 2× AA batteries
- Accuracy: ±10%
- Temperature range: 0 ~ 40°C
Applications
- Water coolers
- Water filtration systems
- Water dispensers
- Cooling systems
- Laboratory testing
- Industrial applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 177.8325 | $ 177.83 |
| 200+ | $ 70.9567 | $ 14191.34 |
| 500+ | $ 68.5856 | $ 34292.80 |
| 1,000+ | $ 67.4147 | $ 67414.70 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors | |
| Manufacturer | ADVANCED THERMAL SOLUTIONS | |
| Packaging | - | |
| Features | Flow accumulation |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Flow Sensors | |
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Flow accumulation |
Introduction
The ATS flow meter series is a versatile digital flow meter designed to measure the volumetric flow rate of water (water only) in pipelines. Compact in size and cost-effective, it delivers unmatched accuracy in the industry. In addition to real-time flow readings, it calculates cumulative flow over a period of time. The device automatically powers on when flow is detected and shuts off when there is no flow.
Features
- LED display
- Low battery alarm
- Cumulative flow reading: 99,999 liters
- Data retention after power loss
- Power supply: 2× AA batteries
- Accuracy: ±10%
- Temperature range: 0 ~ 40°C
Applications
- Water coolers
- Water filtration systems
- Water dispensers
- Cooling systems
- Laboratory testing
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

