LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International AR11-4598I product image
Images for reference only

Allied Components International AR11-4598IRoHS

Manufacturer
MPN
AR11-4598I
LCSC Part #
C6861830
Packaging
Through Hole
Customer #
Key Attributes
1 Shielded Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS
Datasheetpdf iconAllied Components International AR11-4598I
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.7295$ 17.73
200+$ 7.0744$ 1414.88
500+$ 6.8374$ 3418.70
1,000+$ 6.7221$ 6722.10
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerAllied Components International
PackagingThrough Hole
Connector Type-
Operating Temperature-40℃~+85℃
Number of Ports1
ShieldingShielded
Contact PlatingGold
Contact MaterialPhosphor bronze

Features

AI Translation
  • 2.5 Gigabit BaseT for LAN and other Ethernet applications
  • Transmission open circuit inductance (OCL): 180 µH (min) at 100KHz, 0.1Vrms, and 8mA DC bias
  • Industrial operating temperature range: -40°C to ±85°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.