LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International AR11-4567 product image
Images for reference only

Allied Components International AR11-4567RoHS

Manufacturer
MPN
AR11-4567
LCSC Part #
C6861829
Packaging
Through Hole
Customer #
Key Attributes
1 Shielded Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS
Datasheetpdf iconAllied Components International AR11-4567
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6706$ 10.67
200+$ 4.2572$ 851.44
500+$ 4.1155$ 2057.75
1,000+$ 4.0455$ 4045.50
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerAllied Components International
PackagingThrough Hole
Connector Type-
Operating Temperature0℃~+70℃
Number of Ports1
ShieldingShielded
Contact PlatingGold
Contact MaterialPhosphor bronze

Introduction

AI Translation

Suitable for LAN, WAN, and other Ethernet applications, 10/100/1000 Gigabit Ethernet interface compliant with IEEE 802.3, standard operating temperature 0°C ~ 70°C.

Features

AI Translation
  • Housing material: thermoplastic PBT with 30% glass fiber, UL94V-0 rated
  • Contact material: phosphor bronze C5210R-EH, thickness 0.35mm
  • Pin material: brass C2680R-H, thickness 0.35mm
  • Shield material: SUS 201-1/2H, thickness 0.20mm
  • Contact gold plating, minimum thickness 6μm in contact area
  • Wave soldering peak temperature max 265°C, max 5 seconds

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.