LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Allied Components International AR11-4526 product image
Images for reference only

Allied Components International AR11-4526RoHS

Manufacturer
MPN
AR11-4526
LCSC Part #
C6861827
Packaging
Through Hole
Customer #
Key Attributes
1 Shielded Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS
Datasheetpdf iconAllied Components International AR11-4526
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9558$ 12.96
200+$ 5.1703$ 1034.06
500+$ 4.9981$ 2499.05
1,000+$ 4.9128$ 4912.80
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerAllied Components International
PackagingThrough Hole
Connector Type-
Operating Temperature0℃~+70℃
Number of Ports1
ShieldingShielded
Contact PlatingGold
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.