DIODES AP7351D-15FS4-7B
| Manufacturer | |
| MPN | AP7351D-15FS4-7B |
| LCSC Part # | C6861311 |
| Packaging | X2-DFN1010-4 |
| Customer # | |
| Key Attributes | 1.5V Positive Fixed X2-DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1010-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1010-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown;Over Current Protection |
Introduction
The AP7351D is a low dropout regulator with high output voltage accuracy. The AP7351D includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on/off. With the integrated resistor network, fixed output voltage versions can be delivered. With its ultra-low quiescent current, the AP7351D is well suited for low-power handheld, wearable devices, and other battery-operated devices requiring an extended time period until new battery replacement. The AP7351D is available in the X2-DFN1010-4 (Type B) and SOT25 packages.
Features
- Low VIN and Wide VIN Range: 1.4V to 5.5V
- Guarantee Output Current, 150mA
- Output Voltage Range: 0.8V to 4.5V
- VOUT Accuracy: ±1%
- Ripple Rejection up to 60dB at 1kHz
- Quiescent Current as Low as 0.5μA
- Typical Standby Current 0.02μA
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. “Green” Device
Applications
- Wearable Electronics
- Sensor Module for Internet-Of-Things (IOT)
- Wireless Communication Module
- Battery-Operated Device
- Camera
- Image Sensor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3672 | $ 0.37 |
| 10+ | $ 0.3591 | $ 3.59 |
| 30+ | $ 0.3543 | $ 10.63 |
| 100+ | $ 0.3494 | $ 34.94 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1010-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1010-4 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Thermal shutdown;Over Current Protection |
Introduction
The AP7351D is a low dropout regulator with high output voltage accuracy. The AP7351D includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on/off. With the integrated resistor network, fixed output voltage versions can be delivered. With its ultra-low quiescent current, the AP7351D is well suited for low-power handheld, wearable devices, and other battery-operated devices requiring an extended time period until new battery replacement. The AP7351D is available in the X2-DFN1010-4 (Type B) and SOT25 packages.
Features
- Low VIN and Wide VIN Range: 1.4V to 5.5V
- Guarantee Output Current, 150mA
- Output Voltage Range: 0.8V to 4.5V
- VOUT Accuracy: ±1%
- Ripple Rejection up to 60dB at 1kHz
- Quiescent Current as Low as 0.5μA
- Typical Standby Current 0.02μA
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. “Green” Device
Applications
- Wearable Electronics
- Sensor Module for Internet-Of-Things (IOT)
- Wireless Communication Module
- Battery-Operated Device
- Camera
- Image Sensor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCP170AMX150TCG | onsemi | XDFN-4-EP(1x1) | 900 | $ 0.2094 | ||
| CJ6206B15F | JSCJ | UDFN-4(1x1) | 6,695 | $ 0.0838 | ||
| TLV71715PDQNR | TI | X2SON-4-EP(1x1) | 100 | $ 0.2272 | ||
| TCR3DM15,LF(SE | TOSHIBA | DFN-4(1x1) | 100 | $ 0.2348 | ||
| TP132LC15D4 | TECH PUBLIC | DFN-4(1x1) | 420 | $0.0439 $0.0462 | ||
| AP7354D-15FS4-7 | DIODES | X2-DFN1010-4 | 0 | $ 0.3634 | ||
| NCP170BMX150TCG | onsemi | UDFN-4(1x1) | 0 | $ 0.14 | ||
| NCV8170AMX150TCG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.4645 | ||
| XC6241A1519R-G | TOREX | USPQ-4B05 | 0 | $ 0.1862 | ||
| XC6241B1519R-G | TOREX | USPQ-4B05 | 0 | $ 0.4178 | ||
| GP2101-15D4R | GUQIAO Microelectronics | DFN-4(1x1) | 0 | $ 0.0586 | ||
| S-13R1H15-A4T2U3 | ABLIC | HSNT-4(1010) | 0 | $ 0.6698 | ||
| S-13R1E15-A4T2U3 | ABLIC | HSNT-4(1010) | 0 | $ 0.6698 | ||
| TLV71715PDQNT | TI | X2SON-4-EP(1x1) | 0 | $ 1.0576 | ||
| NCP115AMX150TCG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.1921 | ||
| NCP115CMX150TBG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.1227 | ||
| NCP115CMX150TCG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.164 | ||
| BU15UA3WNVX-TL | ROHM | DFN-4-EP(1x1) | 0 | $ 0.1308 | ||
| SGM2031-1.5YUDH4G/TR | SGMICRO | UTDFN-1x1-4L | 0 | $ 0.2116 | ||
| TLV71315PDQNT | TI | X2-SON-4-EP(1x1) | 0 | $ 1.0417 |



