Altran Magnetics, LLC AMI-22A-10-1
| Manufacturer | |
| MPN | AMI-22A-10-1 |
| LCSC Part # | C6860935 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 74uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 74uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Introduction
The AMI-22 series single-stage filters are designed for easy and quick chassis mounting. This series also offers a B version without Y capacitors for medical applications, and a low-capacitance A version for safety-critical applications with stringent leakage current requirements. All filters are based on chokes with high saturation resistance and excellent thermal performance, delivering versatile conducted attenuation performance. The AMI-22 filters cover a wide range of applications and offer an excellent size-to-current ratio. The series is also available as two-stage filters. Multiple terminal options are available to accommodate various connection requirements.
Features
- Designed for easy and quick chassis mounting
- Version B without Y-capacitors available for medical applications
- Version A with low capacitance available for safety-critical applications
- General-purpose conducted attenuation performance based on high-saturation-resistance chokes with excellent thermal characteristics
- Wide application coverage with favorable size-to-current ratio
- Also available as dual-stage filter
- Multiple terminal options available to meet connection requirements
Applications
- Consumer Electronics
- Computing & Accessories
- Home Appliances
- Medical Accessories
- Electronic Data Processing Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.6526 | $ 32.65 |
| 192+ | $ 13.0285 | $ 2501.47 |
| 496+ | $ 12.594 | $ 6246.62 |
Standard Packaging16/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 74uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 74uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Introduction
The AMI-22 series single-stage filters are designed for easy and quick chassis mounting. This series also offers a B version without Y capacitors for medical applications, and a low-capacitance A version for safety-critical applications with stringent leakage current requirements. All filters are based on chokes with high saturation resistance and excellent thermal performance, delivering versatile conducted attenuation performance. The AMI-22 filters cover a wide range of applications and offer an excellent size-to-current ratio. The series is also available as two-stage filters. Multiple terminal options are available to accommodate various connection requirements.
Features
- Designed for easy and quick chassis mounting
- Version B without Y-capacitors available for medical applications
- Version A with low capacitance available for safety-critical applications
- General-purpose conducted attenuation performance based on high-saturation-resistance chokes with excellent thermal characteristics
- Wide application coverage with favorable size-to-current ratio
- Also available as dual-stage filter
- Multiple terminal options available to meet connection requirements
Applications
- Consumer Electronics
- Computing & Accessories
- Home Appliances
- Medical Accessories
- Electronic Data Processing Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AMI-21A-10-1 | Altran Magnetics, LLC | - | 0 | $ 22.7423 | ||
| AMI-23A-10-3 | Altran Magnetics, LLC | - | 0 | $ 31.8499 | ||
| AMI-23A-10-1 | Altran Magnetics, LLC | - | 0 | $ 30.9579 | ||
| AMI-26A-10-3 | Altran Magnetics, LLC | - | 0 | $ 35.552 | ||
| AMI-26A-10-1 | Altran Magnetics, LLC | - | 0 | $ 31.8499 | ||
| AMI-21A-10-3 | Altran Magnetics, LLC | - | 0 | $ 19.781 | ||
| AMI-22A-10-3 | Altran Magnetics, LLC | - | 0 | $ 23.8438 | ||
| AMI-22A-12-1 | Altran Magnetics, LLC | - | 0 | $ 23.8438 | ||
| AMI-23A-12-3 | Altran Magnetics, LLC | - | 0 | $ 31.8499 | ||
| AMI-26A-12-3 | Altran Magnetics, LLC | - | 0 | $ 47.0288 |

