LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMFC22-3NZ-360 product image
Images for reference only

Aimtec AMFC22-3NZ-360

Manufacturer
MPN
AMFC22-3NZ-360
LCSC Part #
C6860869
Packaging
-
Customer #
Key Attributes
2.2mH@1kHz 50mΩ 2 Common Mode Chokes RoHS
Datasheetpdf iconAimtec AMFC22-3NZ-360
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4483$ 5.45
200+$ 2.1748$ 434.96
500+$ 2.1021$ 1051.05
1,000+$ 2.0657$ 2065.70
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerAimtec
Packaging-
Inductance @ Frequency2.2mH@1kHz
DC Resistance(DCR)50mΩ
Insulation Resistance(IR)-
Number of Lines2
Voltage Rating-
Impedance @ Frequency-
Voltage Withstand2kV;1.5kV;1kV
Current Rating3A
Operating Temperature-25℃~+105℃

Introduction

AI Translation

AMFC - NZ is a cost-effective open-frame common mode choke. The AMFC - NZ series features an operating temperature range of -40°C to 125°C, and is designed to meet UL508 isolation requirements of 2000VDC with a maximum input current of 3A, making it ideal for industrial control-related applications. Its compact construction and multiple inductance value options make it suitable for a wide range of industrial designs and applications.

Features

AI Translation
  • Operating temperature: -40°C ~ +125°C
  • Attenuation specification: up to 54dB at 500kHz
  • Maximum input current: up to 3.0A
  • Meets UL508 isolation requirements