ADI LTC3805EMSE-5#PBF
| Manufacturer | |
| MPN | LTC3805EMSE-5#PBF |
| LCSC Part # | C686071 |
| Packaging | MSOP-10-EP |
| Customer # | |
| Key Attributes | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-10-EP |
Introduction
The LTC3805-5 is a current mode DC/DC controller designed to drive an N-channel MOSFET in flyback, boost and SEPIC converter applications. Operating frequency and slope compensation can be programmed by external resistors. Programmable overcurrent sensing protects the converter from overload and short-circuit conditions. Soft-start can be programmed using an external capacitor and the soft-start capacitor also programs an automatic restart feature. The LTC3805-5 provides ±1.5% output voltage accuracy and consumes only 360μA of quiescent current during normal operation and only 40μA during micropower startup. Using a 9.5V internal shunt regulator, the LTC3805-5 can be powered from a high VIN through a resistor or it can be powered directly from a low impedance DC voltage from 4.7V to 8.8V. The LTC3805-5 is available in the 10-lead MSOP package and the 3mm×3mm DFN package.
Features
- VIN and VOUT Limited Only by External Components
- 4.5V Undervoltage Lockout Threshold
- Adjustable Slope Compensation
- Adjustable Overcurrent Protection with Automatic Restart
- Adjustable Operating Frequency (70kHz to 700kHz) With One External Resistor
- Synchronizable to an External Clock
- ±1.5% Reference Accuracy
- Only 100mV Current Sense Voltage Drop
- RUN Pin with Precision Threshold and Adjustable Hysteresis
- Programmable Soft-Start with One External Capacitor
- Low Quiescent Current: 360μA
- Small 10-Lead MSOP and 3mm×3mm DFN
Applications
- Automotive Power Supplies
- Telecom Power Supplies
- Isolated Electronic Equipment
- Auxiliary/Housekeeping Power Supplies
- Power over Ethernet
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6239 | $ 4.62 |
| 10+ | $ 4.5068 | $ 45.07 |
| 30+ | $ 4.4287 | $ 132.86 |
| 100+ | $ 4.3507 | $ 435.07 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-10-EP |
Introduction
The LTC3805-5 is a current mode DC/DC controller designed to drive an N-channel MOSFET in flyback, boost and SEPIC converter applications. Operating frequency and slope compensation can be programmed by external resistors. Programmable overcurrent sensing protects the converter from overload and short-circuit conditions. Soft-start can be programmed using an external capacitor and the soft-start capacitor also programs an automatic restart feature. The LTC3805-5 provides ±1.5% output voltage accuracy and consumes only 360μA of quiescent current during normal operation and only 40μA during micropower startup. Using a 9.5V internal shunt regulator, the LTC3805-5 can be powered from a high VIN through a resistor or it can be powered directly from a low impedance DC voltage from 4.7V to 8.8V. The LTC3805-5 is available in the 10-lead MSOP package and the 3mm×3mm DFN package.
Features
- VIN and VOUT Limited Only by External Components
- 4.5V Undervoltage Lockout Threshold
- Adjustable Slope Compensation
- Adjustable Overcurrent Protection with Automatic Restart
- Adjustable Operating Frequency (70kHz to 700kHz) With One External Resistor
- Synchronizable to an External Clock
- ±1.5% Reference Accuracy
- Only 100mV Current Sense Voltage Drop
- RUN Pin with Precision Threshold and Adjustable Hysteresis
- Programmable Soft-Start with One External Capacitor
- Low Quiescent Current: 360μA
- Small 10-Lead MSOP and 3mm×3mm DFN
Applications
- Automotive Power Supplies
- Telecom Power Supplies
- Isolated Electronic Equipment
- Auxiliary/Housekeeping Power Supplies
- Power over Ethernet
C686071 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



