LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3805EMSE#PBF product image
Images for reference only

ADI LTC3805EMSE#PBFRoHS

Manufacturer
MPN
LTC3805EMSE#PBF
LCSC Part #
C686069
Packaging
MSOP-10-EP
Customer #
Key Attributes
MSOP-10-EP DC DC Switching Controllers RoHS
Datasheetpdf iconADI LTC3805EMSE#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6385$ 2.64
200+$ 1.0217$ 204.34
500+$ 0.986$ 493.00
1,000+$ 0.9674$ 967.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingMSOP-10-EP
FeaturesAdjustable current limiting;Frequency synchronization;Adjustable soft-start;External compensation;Overcurrent Protection

Introduction

AI Translation

The LTC3805 is a current mode controller for flyback DC/DC converters designed to drive an N-channel MOSFET in high input and output voltage converter applications. Operating frequency and slope compensation can be programmed by external resistors. Programmable overcurrent sensing protects the converter from short-circuits. Soft-start can be programmed using an external capacitor and the soft-start capacitor also programs an automatic restart feature. The LTC3805 provides ±1.5% output voltage accuracy and consumes only 360μA of quiescent current during normal operation and only 40μA during micropower startup. Using a 9.5V internal shunt regulator, the LTC3805 can be powered from a high VIN through a resistor or it can be powered directly from a low impedance DC voltage of PV or less. The LTC3805 is available in the 10-lead MSOP package and the 3mm×3mm DFN package.

Features

AI Translation
  • VIN and VOUT Limited Only by External Components
  • Adjustable Slope Compensation
  • Adjustable Overcurrent Protection with Automatic Restart
  • Adjustable Operating Frequency (70kHz to 700kHz) with One External Resistor
  • Synchronizable to an External Clock
  • ±1.5% Reference Accuracy
  • Current Mode Operation for Excellent Line and Load Transient Response
  • RUN Pin with Precision Threshold and Adjustable Hysteresis
  • Programmable Soft-Start with One External Capacitor
  • Low Quiescent Current: 360μA
  • Small 10-Lead MSOP and 3mm×3mm DFN

Applications

AI Translation
  • Telecom Power Supplies
  • 42V and 12V Automotive Power Supplies
  • Isolated Electronic Equipment