ADI LTC3776EUF#TRPBF
| Manufacturer | |
| MPN | LTC3776EUF#TRPBF |
| LCSC Part # | C685947 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 250kHz~850kHz Step-down type Adjustable 2.75V~9.8V QFN-24-EP(4x4) Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 250kHz~850kHz | |
| Features | Built-in current sense resistor;Output voltage tracking;EMI optimization (spread spectrum);Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Output Voltage | 600mV;1.25V | |
| Output Current | - | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Quiescent Current | 9uA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 2.75V~9.8V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 250kHz~850kHz | |
| Features | Built-in current sense resistor;Output voltage tracking;EMI optimization (spread spectrum);Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Output Voltage | 600mV;1.25V | |
| Output Current | - | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Quiescent Current | 9uA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 2.75V~9.8V | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LTC3776 is a 2-phase dual output synchronous stepdown switching regulator controller for DDR/QDR memory termination applications. The second controller regulates its output voltage to 1/2 VREF while providing symmetrical source and sink output current capability. The No RSENSE constant frequency current mode architecture eliminates the need for sense resistors and improves efficiency. Power loss and noise due to the ESR of the input capacitance are minimized by operating the two controllers out of phase. The switching frequency can be programmed up to 750kHz, allowing the use of small surface mount inductors and capacitors. For noise sensitive applications, the LTC3776 switching frequency can be externally synchronized from 250kHz to 850kHz, or can be enabled for spread spectrum operation. Forced continuous operation reduces noise and RF interference. Soft-start for VOUT1 is provided internally and can be extended using an external capacitor. The LTC3776 is available in the tiny thermally enhanced (4mm×4mm) QFN package or 24-lead SSOP narrow package.
Features
- No Current Sense Resistors Required
- Out-of-Phase Controllers Reduce Required Input Capacitance
- VOUT2 Tracks 1/2 VREF
- Symmetrical Source/Sink Output Current Capability (VOUT2)
- Spread Spectrum Operation (When Enabled)
- Wide VIN Range: 2.75V to 9.8V
- Constant Frequency Current Mode Operation
- 0.6V±1.5% Voltage Reference (VOUT1)
- Low Dropout Operation: 100% Duty Cycle
- True PLL for Frequency Locking or Adjustment
- Internal Soft-Start Circuitry
- Power Good Output Voltage Monitor
- Output Overvoltage Protection
- Micropower Shutdown: l0 = 9μA
- Tiny Low Profile (4mm×4mm) QFN and Narrow SSOP Packages
Applications
- DDR, DDR II and QDR Memory
- SSTL, HSTL Termination Supplies
- Servers, RAID Systems
- Distributed DC Power Systems
- High Efficiency, 2-Phase, DDR Memory (VDDQ and VTT) Supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9626 | $ 6.96 |
| 200+ | $ 2.6949 | $ 538.98 |
| 500+ | $ 2.6008 | $ 1300.40 |
| 1,000+ | $ 2.5529 | $ 2552.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 250kHz~850kHz | |
| Features | Built-in current sense resistor;Output voltage tracking;EMI optimization (spread spectrum);Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 2 | |
| Output Voltage | 600mV;1.25V | |
| Output Current | - | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Quiescent Current | 9uA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 2.75V~9.8V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(4x4) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 250kHz~850kHz | |
| Features | Built-in current sense resistor;Output voltage tracking;EMI optimization (spread spectrum);Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Output Voltage | 600mV;1.25V | |
| Output Current | - | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Quiescent Current | 9uA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | 2.75V~9.8V | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LTC3776 is a 2-phase dual output synchronous stepdown switching regulator controller for DDR/QDR memory termination applications. The second controller regulates its output voltage to 1/2 VREF while providing symmetrical source and sink output current capability. The No RSENSE constant frequency current mode architecture eliminates the need for sense resistors and improves efficiency. Power loss and noise due to the ESR of the input capacitance are minimized by operating the two controllers out of phase. The switching frequency can be programmed up to 750kHz, allowing the use of small surface mount inductors and capacitors. For noise sensitive applications, the LTC3776 switching frequency can be externally synchronized from 250kHz to 850kHz, or can be enabled for spread spectrum operation. Forced continuous operation reduces noise and RF interference. Soft-start for VOUT1 is provided internally and can be extended using an external capacitor. The LTC3776 is available in the tiny thermally enhanced (4mm×4mm) QFN package or 24-lead SSOP narrow package.
Features
- No Current Sense Resistors Required
- Out-of-Phase Controllers Reduce Required Input Capacitance
- VOUT2 Tracks 1/2 VREF
- Symmetrical Source/Sink Output Current Capability (VOUT2)
- Spread Spectrum Operation (When Enabled)
- Wide VIN Range: 2.75V to 9.8V
- Constant Frequency Current Mode Operation
- 0.6V±1.5% Voltage Reference (VOUT1)
- Low Dropout Operation: 100% Duty Cycle
- True PLL for Frequency Locking or Adjustment
- Internal Soft-Start Circuitry
- Power Good Output Voltage Monitor
- Output Overvoltage Protection
- Micropower Shutdown: l0 = 9μA
- Tiny Low Profile (4mm×4mm) QFN and Narrow SSOP Packages
Applications
- DDR, DDR II and QDR Memory
- SSTL, HSTL Termination Supplies
- Servers, RAID Systems
- Distributed DC Power Systems
- High Efficiency, 2-Phase, DDR Memory (VDDQ and VTT) Supplies
C685947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

