LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3776EGN#PBF product image
Images for reference only

ADI LTC3776EGN#PBFRoHS

Manufacturer
MPN
LTC3776EGN#PBF
LCSC Part #
C685944
Packaging
SSOP-24-150mil
Customer #
Key Attributes
250kHz~850kHz Step-down type Adjustable 2.75V~9.8V SSOP-24-150mil Special Purpose Regulators RoHS
Datasheetpdf iconADI LTC3776EGN#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9626$ 6.96
200+$ 2.6949$ 538.98
500+$ 2.6008$ 1300.40
1,000+$ 2.5529$ 2552.90
Standard Packaging55/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerADI
PackagingSSOP-24-150mil
Synchronous RectifierYes
Frequency - Switching250kHz~850kHz
FeaturesBuilt-in current sense resistor;Output voltage tracking;EMI optimization (spread spectrum);Frequency synchronization;Adjustable soft-start;Operating status indication;Overcurrent Protection
FunctionStep-down type
Number of Outputs2
Output Voltage600mV;1.25V
Output Current-
Output TypeAdjustable
TopologyBuck
Quiescent Current9uA
Switch tube (built-in/external)External
Voltage - Supply2.75V~9.8V
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The LTC3776 is a 2-phase dual output synchronous stepdown switching regulator controller for DDR/QDR memory termination applications. The second controller regulates its output voltage to 1/2 VREF while providing symmetrical source and sink output current capability. The No RSENSE constant frequency current mode architecture eliminates the need for sense resistors and improves efficiency. Power loss and noise due to the ESR of the input capacitance are minimized by operating the two controllers out of phase. The switching frequency can be programmed up to 750kHz, allowing the use of small surface mount inductors and capacitors. For noise sensitive applications, the LTC3776 switching frequency can be externally synchronized from 250kHz to 850kHz, or can be enabled for spread spectrum operation. Forced continuous operation reduces noise and RF interference. Soft-start for VOUT1 is provided internally and can be extended using an external capacitor. The LTC3776 is available in the tiny thermally enhanced (4mm×4mm) QFN package or 24-lead SSOP narrow package.

Features

AI Translation
  • No Current Sense Resistors Required
  • Out-of-Phase Controllers Reduce Required Input Capacitance
  • VOUT2 Tracks 1/2 VREF
  • Symmetrical Source/Sink Output Current Capability (VOUT2)
  • Spread Spectrum Operation (When Enabled)
  • Wide VIN Range: 2.75V to 9.8V
  • Constant Frequency Current Mode Operation
  • 0.6V±1.5% Voltage Reference (VOUT1)
  • Low Dropout Operation: 100% Duty Cycle
  • True PLL for Frequency Locking or Adjustment
  • Internal Soft-Start Circuitry
  • Power Good Output Voltage Monitor
  • Output Overvoltage Protection
  • Micropower Shutdown: l0 = 9μA
  • Tiny Low Profile (4mm×4mm) QFN and Narrow SSOP Packages

Applications

AI Translation
  • DDR, DDR II and QDR Memory
  • SSTL, HSTL Termination Supplies
  • Servers, RAID Systems
  • Distributed DC Power Systems
  • High Efficiency, 2-Phase, DDR Memory (VDDQ and VTT) Supplies