LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3772ETS8#TRMPBF product image
Images for reference only

ADI LTC3772ETS8#TRMPBF

Manufacturer
MPN
LTC3772ETS8#TRMPBF
LCSC Part #
C685926
Packaging
TSOT-23-8
Customer #
Key Attributes
1 Adjustable Step-down type TSOT-23-8 DC DC Switching Controllers RoHS
Datasheetpdf iconADI LTC3772ETS8#TRMPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7206$ 3.72
200+$ 1.4402$ 288.04
500+$ 1.3891$ 694.55
1,000+$ 1.3643$ 1364.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingTSOT-23-8
Synchronous RectifierNo
Operating Temperature-40℃~+85℃@(TA)
FeaturesBuilt-in current sense resistor;Light load efficient mode
Output Current-
Number of Channels1
TopologyBuck
Frequency - Switching550kHz
Operating Voltage2.75V~9.8V
Output TypeAdjustable
Switch tube (built-in/external)External
Output Voltage-
FunctionStep-down type
Quiescent Current200uA

Introduction

AI Translation

The LTC3772B is a constant frequency current mode step-down DC/DC controller in a low profile 8-lead SOT-23 (ThinSOT) and a 3mm×2mm DFN package. The No RSENSE architecture eliminates the need for a current sense resistor, improving efficiency and saving board space. The LTC3772B automatically switches into pulse skipping operation at light loads. It consumes only 200μA of quiescent current under a no-load condition. The LTC3772B incorporates an undervoltage lockout feature that shuts down the device when the input voltage falls below 2V. To maximize the runtime from a battery source, the external P-channel MOSFET is turned on continuously in dropout (100% duty cycle). High switching frequency of 550kHz allows the use of a small inductor and capacitors. An internal soft-start smoothly ramps the output voltage from zero to its regulation point.

Features

AI Translation
  • No Current Sense Resistor Required
  • High Output Currents Easily Achieved
  • Internal Soft-Start Ramps VOUT
  • Wide VIN Range: 2.75V to 9.81
  • Low Dropout: 100% Duty Cycle
  • Constant Frequency 550kHz Operation
  • Low Ripple Pulse Skipping Operation at Light Load
  • Output Voltage as Low as 0.8V
  • ±1.5% Voltage Reference Accuracy
  • Current Mode Operation for Excellent Line and Load Transient Response
  • Only 8μA Supply Current in Shutdown
  • Low Profile 8-Lead SOT-23 (1mm) and (3mm×2mm) DFN (0.75mm) Packages

Applications

AI Translation
  • 1- or 2-Cell Li-Ion Battery-Powered Applications
  • Wireless Devices
  • Portable Computers
  • Distributed Power Systems