XP Power FS05CT-12
| Manufacturer | |
| MPN | FS05CT-12 |
| LCSC Part # | C6859256 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DIP-8 DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | DIP-8 | |
| size | - | |
| Output Power | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -25°C ~ 75°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.25" long x 1.12" wide x 0.50" high (57.2mm x 28.5mm x 12.7mm) | |
| Voltage - Output 2 | -250V | |
| Certification | - | |
| characteristic | Proportional Output | |
| Voltage - Input | - | |
| Standard number | - | |
| type | High voltage isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 0.7V | |
| Voltage - Input (maximum value) | 12V | |
| Power | 10 W | |
| Voltage - Isolation | 2.5 kV | |
| Voltage - Output 1 | 250V | |
| Current output (maximum value) | 20mA,20mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | DIP-8 | |
| size | - | |
| Output Power | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -25°C ~ 75°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.25" long x 1.12" wide x 0.50" high (57.2mm x 28.5mm x 12.7mm) | |
| Voltage - Output 2 | -250V |
| Type | Description | |
|---|---|---|
| Certification | - | |
| characteristic | Proportional Output | |
| Voltage - Input | - | |
| Standard number | - | |
| type | High voltage isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 0.7V | |
| Voltage - Input (maximum value) | 12V | |
| Power | 10 W | |
| Voltage - Isolation | 2.5 kV | |
| Voltage - Output 1 | 250V | |
| Current output (maximum value) | 20mA,20mA |
Introduction
The FS Series is an isolated, proportional DC to high voltage DC converter offering stout design and enhanced features for excellent long - term reliability. A proprietary, quasi - sinewave, resonant oscillator produces clean high voltage with inherently low ripple, low EMI/RFI, low input ripple current, and low conducted emissions. The internal transformer temperature and input voltage are actively monitored with supervisory circuits and fed into a shutdown circuit, preventing excessive input voltage or over - temperature failures. This series features sturdy, galvanic input - to - output high voltage isolation, conservatively rated at ±2.5 kV + Vout with less than 100pF of coupling capacitance and less than 100nA of leakage current. Robustness and high reliability have been designed into each model by incorporating output arc surge current limiting and short circuit protection.
Features
- Output voltages from 200V to 6kV
- Output voltage proportional to input
- Low turn - on voltage 0.7VDC
- Input to output isolation <2.5 kVDC
- Low profile 0.5”
- Dual output option
- Arc and short circuit protected
- Overtemperature and overvoltage protection with auto shutdown
- No minimum load
Applications
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Isolation Testing
- Medical Laser Treatment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 229.209 | $ 229.21 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | DIP-8 | |
| size | - | |
| Output Power | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -25°C ~ 75°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.25" long x 1.12" wide x 0.50" high (57.2mm x 28.5mm x 12.7mm) | |
| Voltage - Output 2 | -250V | |
| Certification | - | |
| characteristic | Proportional Output | |
| Voltage - Input | - | |
| Standard number | - | |
| type | High voltage isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 0.7V | |
| Voltage - Input (maximum value) | 12V | |
| Power | 10 W | |
| Voltage - Isolation | 2.5 kV | |
| Voltage - Output 1 | 250V | |
| Current output (maximum value) | 20mA,20mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | DIP-8 | |
| size | - | |
| Output Power | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -25°C ~ 75°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.25" long x 1.12" wide x 0.50" high (57.2mm x 28.5mm x 12.7mm) | |
| Voltage - Output 2 | -250V |
| Type | Description | |
|---|---|---|
| Certification | - | |
| characteristic | Proportional Output | |
| Voltage - Input | - | |
| Standard number | - | |
| type | High voltage isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 0.7V | |
| Voltage - Input (maximum value) | 12V | |
| Power | 10 W | |
| Voltage - Isolation | 2.5 kV | |
| Voltage - Output 1 | 250V | |
| Current output (maximum value) | 20mA,20mA |
Introduction
The FS Series is an isolated, proportional DC to high voltage DC converter offering stout design and enhanced features for excellent long - term reliability. A proprietary, quasi - sinewave, resonant oscillator produces clean high voltage with inherently low ripple, low EMI/RFI, low input ripple current, and low conducted emissions. The internal transformer temperature and input voltage are actively monitored with supervisory circuits and fed into a shutdown circuit, preventing excessive input voltage or over - temperature failures. This series features sturdy, galvanic input - to - output high voltage isolation, conservatively rated at ±2.5 kV + Vout with less than 100pF of coupling capacitance and less than 100nA of leakage current. Robustness and high reliability have been designed into each model by incorporating output arc surge current limiting and short circuit protection.
Features
- Output voltages from 200V to 6kV
- Output voltage proportional to input
- Low turn - on voltage 0.7VDC
- Input to output isolation <2.5 kVDC
- Low profile 0.5”
- Dual output option
- Arc and short circuit protected
- Overtemperature and overvoltage protection with auto shutdown
- No minimum load
Applications
- Mass Spectrometry
- Electrostatic Chucks
- Electrophoresis
- Capacitor Charging
- Particle Counter
- Isolation Testing
- Medical Laser Treatment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

