ABRACON ALAN1100X1-2F00DT
| Manufacturer | |
| MPN | ALAN1100X1-2F00DT |
| LCSC Part # | C6859018 |
| Packaging | SMD-16P,12.8x6.9mm |
| Customer # | |
| Key Attributes | 1CT:1CT SMD-16P,12.8x6.9mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-16P,12.8x6.9mm | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-16P,12.8x6.9mm |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4635 | $ 6.46 |
| 200+ | $ 2.5801 | $ 516.02 |
| 700+ | $ 2.4933 | $ 1745.31 |
| 1,400+ | $ 2.4507 | $ 3430.98 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-16P,12.8x6.9mm | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | ABRACON | |
| Packaging | SMD-16P,12.8x6.9mm |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| Inductance | 350uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
C6859018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

