LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
MaxLinear SP6201EM5-L-3-3/TR product image
  • SP6201EM5-L-3-3/TR thumbnail 1
  • SP6201EM5-L-3-3/TR thumbnail 2
  • SP6201EM5-L-3-3/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MaxLinear SP6201EM5-L-3-3/TRRoHS

Manufacturer
MPN
SP6201EM5-L-3-3/TR
LCSC Part #
C6859
Packaging
SOT-23-5
Customer #
Key Attributes
100mA/200mA Micropower CMos LDo Regulators
Datasheetpdf iconMaxLinear SP6201EM5-L-3-3/TR
In-Stock: 131
131 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.7549$ 0.7323$ 0.73
10+$ 0.6069$ 0.5887$ 5.89
30+$ 0.532$ 0.5161$ 15.48
100+$ 0.4588$ 0.4451$ 44.51
500+$ 0.4149$ 0.4025$ 201.25
1,000+$ 0.3921$ 0.3804$ 380.40
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMaxLinear
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current200mA
Operating Voltage6V
FeaturesEnable control;Operating status indication;Reset function;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The SP6200 and SP6201 are CMOS Low Dropout (LDO) regulators designed to meet a broad range of applications that require accuracy, speed and ease of use.

These LDOs offer extremely low quiescent current which only increases slightly under load, thus providing advantages in ground current performance over bipolar LDOs. The LDOs handle an extremely wide load range and guarantee stability with a 1μF ceramic output capacitor. They have excellent low frequency Power Supply Rejection Ratio (PSRR), not found in other CMOS LDOs and thus offer exceptional Line Regulation. High frequency PSRR is better than 40dB up to 400kHz. Load Regulation is excellent and temperature stability is comparable to bipolar LDOs. An enable feature is provided on all versions.

Both LDOs are available in fixed & adjustable output voltage versions and come in an industry standard 5-pin SOT-23 and small 2X3mm 8-pin DFN packages. A VOUT good indicator is provided on all fixed output versions.

Features

AI Translation
  • 100mA/200mA Output Current
  • SP6200: 100mA – SP6201: 200mA
  • Low Dropout Voltage: 160mV @ 100mA
  • 2.5V to 6.0V Input Voltage
  • Fixed and Adjustable Output Voltage
  • 2% Output Voltage Accuracy
  • Ultra Low Ground Current: - 200μA @ 200mA & 28μA @ 100μA Load
  • Tight Load and Line Regulation
  • 78dB PSRR @ 1KHz
  • RESET/Power Good Output
  • Logic-Controlled Electronic Enable
  • Unconditionally Stable with 1μF Ceramic Capacitor
  • Current Limit and Thermal Protection
  • RoHS Compliant “Green”/Halogen Free 5-Pin SOT23 and 8-Pin DFN Packages

Applications

AI Translation
  • Battery-Powered Systems
  • Medical Equipments
  • MP3/CD Players
  • Digital Cameras