LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3766IUFD#TRPBF product image
Images for reference only

ADI LTC3766IUFD#TRPBF

Manufacturer
MPN
LTC3766IUFD#TRPBF
LCSC Part #
C685896
Packaging
QFN-28-EP(4x5)
Customer #
Key Attributes
75kHz~500kHz QFN-28-EP(4x5) Power Supply Controllers, Monitors RoHS
Datasheetpdf iconADI LTC3766IUFD#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.827$ 7.83
200+$ 3.0299$ 605.98
500+$ 2.9234$ 1461.70
1,000+$ 2.8709$ 2870.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerADI
PackagingQFN-28-EP(4x5)
Output Current-
Pd - Power Dissipation-
FunctionAdjustable soft-start;Synchronous rectification drive;Leading edge blanking;Slope compensation;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP)
Frequency - Switching75kHz~500kHz
Output Voltage-
Duty Cycle(Max)79%
Operating Temperature-40℃~+125℃
Feedback SystemSecondary-Side Feedback
Working Mode-
Operating Voltage5V~10V
TopologyForward

Introduction

AI Translation

The LTC3766 is a PolyPhase-capable secondary-side controller for synchronous forward converters. When used in conjunction with the LTC3765 active-clamp forward controller and gate driver, the part creates a complete isolated power supply that combines the power of multi­ phase operation with the speed of secondary-side control.

The LTC3766 has been designed to simplify the design of active clamp forward converters. Working in concert with the LTC3765, the LTC3766 forms a robust, self-starting converter that eliminates the need for the separate bias regulator that is commonly used in secondary-side control applications. A precision current-limit coupled with clean start-up into a pre-biased load make the LTC3766 an excel­ lent choice for high-power battery charger applications.

The LTC3766 provides extensive remote sensing and output protection features, while Direct Flux Limit guarantees no transformer saturation without compromising transient response. A linear regulator controller and internal bypass LDO are also provided to simplify the generation of the secondary-side bias voltage.

Features

AI Translation
  • Direct Flux Limit™ Guarantees No Saturation
  • Fast and Accurate Average Current Limit
  • Clean Start-Up Into Pre-Biased Output
  • Secondary-Side Control for Fast Transient Response
  • Simple, Self-Starting Architecture
  • Synchronous MOSFET Reverse Current Limit
  • PolyPhase® Operation Eases High-Power Design
  • True Remote Sense Differential Amplifier
  • Remote Sense Reverse Protection
  • High Voltage Linear Regulator Controller
  • Internal LDO Powers Gate Drive from VOUT
  • Overtemperature/Overvoltage Protection
  • Low Profile 4mm×5mm QFP N and Narrow 28-Lead SSOP Packages

Applications

AI Translation
  • Isolated 48V Telecommunication Systems
  • Isolated Battery Chargers