Aimtec AM15OW-2415SNZ
| Manufacturer | |
| MPN | AM15OW-2415SNZ |
| LCSC Part # | C6858710 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AM15OW-NZ series is designed to offer an ultra-thin solution to customers with designs that have challenging height considerations. The AM15OW-NZ series is available in both SIP and DIP packages with open frame and metal case options. The total height of 0.23 inches (5.8 mm) for the Dual inline Package offers significant space optimization when compared to typical 10W DIP products with approximately twice the height (~0.4 inches). In addition, the AM15OW-NZ offers an impressive 500VAC/1500VDC isolation with a 4:1 input voltage range of 9 - 36VDC and up to 89% efficiency. It is also designed with input under-voltage protection, output over-voltage, over-current, short circuit protection, which enable the AM15OW-NZ series to be used in a variety of application related to industrial control, instrumentation and communication equipment.
Features
- Wide 4:1 Input Range: 9VDC – 75VDC
- Operating Temp: -40 °C to +85 °C
- Low ripple & noise, up to 100mV(p - p) max
- Efficiency up to 89%
- I/O isolation test voltage: 1.5KVDC
- Output short circuit, over current protection, over voltage protection
- Regulated Output
- Optional package: DIP/SMD
Applications
- Power Grid
- Industrial
- Telecom
- Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.9283 | $ 39.93 |
Standard Packaging36/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AM15OW-NZ series is designed to offer an ultra-thin solution to customers with designs that have challenging height considerations. The AM15OW-NZ series is available in both SIP and DIP packages with open frame and metal case options. The total height of 0.23 inches (5.8 mm) for the Dual inline Package offers significant space optimization when compared to typical 10W DIP products with approximately twice the height (~0.4 inches). In addition, the AM15OW-NZ offers an impressive 500VAC/1500VDC isolation with a 4:1 input voltage range of 9 - 36VDC and up to 89% efficiency. It is also designed with input under-voltage protection, output over-voltage, over-current, short circuit protection, which enable the AM15OW-NZ series to be used in a variety of application related to industrial control, instrumentation and communication equipment.
Features
- Wide 4:1 Input Range: 9VDC – 75VDC
- Operating Temp: -40 °C to +85 °C
- Low ripple & noise, up to 100mV(p - p) max
- Efficiency up to 89%
- I/O isolation test voltage: 1.5KVDC
- Output short circuit, over current protection, over voltage protection
- Regulated Output
- Optional package: DIP/SMD
Applications
- Power Grid
- Industrial
- Telecom
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

