DIODES FL4800057
| Manufacturer | |
| MPN | FL4800057 |
| LCSC Part # | C6858313 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 48MHz ±30ppm 10pF 30Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.
Features
AI Translation
- Rugged AT-cut crystal construction
- Miniature 3.2×2.5mm ceramic package
- Available on tape & reel; 8mm tape, 3000 units per reel
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- GSM, CDMA, GPRS
- PCMCIA Cards
- Portable / hand-held PCs
- Notebook PC
- HDD
- GPS
- Bluetooth
- Wireless LAN
- UWB
- ZigBee
- Digital Tuner
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9882 | $ 0.99 |
| 200+ | $ 0.3956 | $ 79.12 |
| 500+ | $ 0.382 | $ 191.00 |
| 1,000+ | $ 0.3759 | $ 375.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.
Features
AI Translation
- Rugged AT-cut crystal construction
- Miniature 3.2×2.5mm ceramic package
- Available on tape & reel; 8mm tape, 3000 units per reel
- Pb-free and RoHS/Green compliant
Applications
AI Translation
- GSM, CDMA, GPRS
- PCMCIA Cards
- Portable / hand-held PCs
- Notebook PC
- HDD
- GPS
- Bluetooth
- Wireless LAN
- UWB
- ZigBee
- Digital Tuner
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SX3B48.000F1010F30 | SCTF | SMD3225-4P | 880 | $ 0.1304 | ||
| ABM8G-48.000MHZ-B4Y-T | ABRACON | SMD3225-4P | 10 | $ 0.9658 | ||
| FL4800084 | DIODES | SMD3225-4P | 0 | $ 0.9715 | ||
| FL4800113Q | DIODES | SMD3225-4P | 0 | $ 1.032 | ||
| ILCX13-FF5F10-48.000MHZ | ILSI | SMD3225-4P | 0 | $ 0.7304 | ||
| QT325S-48.000MAHQ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.6259 | ||
| QT325G-48.000MAHQ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.638 | ||
| SXT32410BB48-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6987 | ||
| C3E-48.000-10-3030-X-R | AKER | SMD3225-4P | 0 | $ 0.4538 | ||
| 7M48020003 | TXC | SMD3225-4P | 0 | $ 0.0898 | ||
| 7V-48.000MAHQ-T | TXC | SMD3225-4P | 0 | $ 0.7984 | ||
| SXT32410BB38-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6942 | ||
| SXT32410CB48-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8 | ||
| FL4800070 | DIODES | SMD3225-4P | 0 | $ 0.9921 | ||
| SXT32410CB38-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8123 | ||
| ABM8G-48.000MHZ-B4Y-T3 | ABRACON | SMD3225-4P | 0 | $ 1.117 | ||
| QT325G-48.000MAAQ-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.5397 | ||
| SXT32410BB27-48.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6881 | ||
| C3E-48.000-10-3030-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| 7V-48.000MAAQ-T | TXC | SMD3225-4P | 0 | $ 0.3444 |

