Suntsu Electronics, Inc. SXT32418FE17-19.6608M
| Manufacturer | |
| MPN | SXT32418FE17-19.6608M |
| LCSC Part # | C6858064 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±15ppm 18pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8857 | $ 0.89 |
| 200+ | $ 0.354 | $ 70.80 |
| 500+ | $ 0.3429 | $ 171.45 |
| 1,000+ | $ 0.3365 | $ 336.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418FE16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8441 | ||
| SXT32418FE38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8487 | ||
| SXT32418FE27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8472 | ||
| SXT32418FE07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8426 | ||
| SXT32418FE48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8502 | ||
| SXT32418FA17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8138 | ||
| SXT32418FB17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8213 | ||
| SXT32418FC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.829 | ||
| SXT32418FD17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8381 | ||
| SXT32418FD16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8365 | ||
| SXT32418FC16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8275 | ||
| SXT32418FA16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8123 | ||
| SXT32418FB16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8199 | ||
| SXT32418EE17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8062 | ||
| SXT32418EE16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8047 | ||
| C3E-19.6608-18-1010-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| SXT32418FD07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.835 | ||
| SXT32418FA48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8168 | ||
| SXT32418FC07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8274 | ||
| C3E-19.6608-18-1015-X-R | AKER | SMD3225-4P | 0 | $ 0.397 |

