ADI LTC3727LXEG-1#PBF
| Manufacturer | |
| MPN | LTC3727LXEG-1#PBF |
| LCSC Part # | C685790 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 2 Step-down type SSOP-28-208mil DC DC Switching Controllers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Overcurrent Protection;Operating status indication;Built-in LDO regulator;Light load efficient mode | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4V~28V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 530kHz | |
| Output Type | - | |
| Function | Step-down type | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Overcurrent Protection;Operating status indication;Built-in LDO regulator;Light load efficient mode | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4V~28V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 530kHz | |
| Output Type | - | |
| Function | Step-down type | |
| Quiescent Current | - |
Introduction
The LTC3727LX-1 is a high performance dual step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. A constant-frequency current mode architecture allows phase-lockable frequency of up to 550kHz. Power loss and noise due to the ESR of the input capacitors are minimized by operating the two controller output stages out of phase. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. There is a precision 0.8 reference and a power good output indicator. A wide 4V to 28V (32V maximum) input supply range encompasses all battery chemistries.
Features
- Wide Output Voltage Range: 0.8V ≤ V₀ₜₜ ≤ 14V
- Out-of-Phase Controllers Reduce Required Input Capacitance and Power Supply Induced Noise
- OPTI-LOOP Compensation Minimizes COUT
- ±1.5% Output Voltage Accuracy
- Power Good Output Voltage Monitor
- Phase-Lockable Fixed Frequency 250kHz to 550kHz
- Dual N-Channel MOSFET Synchronous Drive
- Wide V₁ₙ Range: 4V to 32V Operation
- Very Low Dropout Operation: 99% Duty Cycle
- Adjustable Soft-Start Current Ramping
- Foldback Output Current Limiting
- Output Overvoltage Protection
- Low Shutdown IQ: 20µA
- Selectable Constant-Frequency or Burst Mode Operation
- Small 28-Lead SSOP and 5mm × 5mm QFN Packages
Applications
- Telecom Systems
- Automotive Systems
- Distributed DC Power Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2068 | $ 9.21 |
| 200+ | $ 3.5639 | $ 712.78 |
| 500+ | $ 3.4374 | $ 1718.70 |
| 1,000+ | $ 3.3756 | $ 3375.60 |
Standard Packaging47/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Overcurrent Protection;Operating status indication;Built-in LDO regulator;Light load efficient mode | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4V~28V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 530kHz | |
| Output Type | - | |
| Function | Step-down type | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Overcurrent Protection;Operating status indication;Built-in LDO regulator;Light load efficient mode | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4V~28V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 530kHz | |
| Output Type | - | |
| Function | Step-down type | |
| Quiescent Current | - |
Introduction
The LTC3727LX-1 is a high performance dual step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. A constant-frequency current mode architecture allows phase-lockable frequency of up to 550kHz. Power loss and noise due to the ESR of the input capacitors are minimized by operating the two controller output stages out of phase. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. There is a precision 0.8 reference and a power good output indicator. A wide 4V to 28V (32V maximum) input supply range encompasses all battery chemistries.
Features
- Wide Output Voltage Range: 0.8V ≤ V₀ₜₜ ≤ 14V
- Out-of-Phase Controllers Reduce Required Input Capacitance and Power Supply Induced Noise
- OPTI-LOOP Compensation Minimizes COUT
- ±1.5% Output Voltage Accuracy
- Power Good Output Voltage Monitor
- Phase-Lockable Fixed Frequency 250kHz to 550kHz
- Dual N-Channel MOSFET Synchronous Drive
- Wide V₁ₙ Range: 4V to 32V Operation
- Very Low Dropout Operation: 99% Duty Cycle
- Adjustable Soft-Start Current Ramping
- Foldback Output Current Limiting
- Output Overvoltage Protection
- Low Shutdown IQ: 20µA
- Selectable Constant-Frequency or Burst Mode Operation
- Small 28-Lead SSOP and 5mm × 5mm QFN Packages
Applications
- Telecom Systems
- Automotive Systems
- Distributed DC Power Systems
C685790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

